AVH Series Datasheet by TE Connectivity ALCOSWITCH Switches

—:TE \ . Date: 1045372021 change
AVH Series Anti-Vandal High Current Pushbutton Switches
Document 2364568-0
Rev C
Date: 10-FEB-2021
Dimensions in
millimetres
[Inch]
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
s
Applications
Machinery.
Automotive
Electronics.
Strict Access
Control Systems.
Shipping
Equipment.
Medical
Equipment.
Horticulture.
Bath
Accessories.
Features
High current,
16A & 26A are
available.
Flat Button
Type.
Momentary and
Locking
Actuation
Available.
Independent
LED Control (7
color options).
Bushing sizes,
19, 22 & 25mm
are available.
UL Recognized.
AVH Series Anti-Vandal High Current Pushbutton Switches
The AVH Series addresses high current applications. These high-quality Anti-Vandal
switches are available in 19mm, 22mm and 25mm diameter bushings for a wide
range of possible applications. In addition, AVH Series provide more options for
operating, LED light types, light colors and LED voltages to fulfill the variety
requirements.
The AVH Switches are characterised by contact rating of 16A, 26A/ 125, 250VAC.
Reference TE Customer Drawing for application instructions.
AVH Series Type Classification
Type
AVH22
AVH25
Bushing Size
22mm
25mm
Actuation
Momentary / Locking
Rating
16A, 26A/ 125, 250VAC
Contact
Resistance
50mΩ Max.
Operation
Temperature
-25°C to 85°C
Mechanical Life
1,000,000 cycles, Momentary
500,000 cycles, Locking
Electrical Life
50,000 cycles, 16A
10,000 cycles, 26A
Sealing
Silicone
Operation Force
3.5±1.5N
Travel
3.2mm
Ingress
Protection
IP67, IK08
Pollution Degree
2, Marco and Micro
no .10 mm ,75] ‘EH m E 1 | dia _+_ I dig 22.20 [dia .87] Ea .99] Date: 1045372021 change
AVH Series Anti-Vandal High Current Pushbutton Switches
Document 2364568-0
Rev C
Date: 10-FEB-2021
Dimensions in
millimetres
[Inch]
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
Bushings Types:
19mm Panel Cut-out
Panel Thickness: 10.0mm [ .39] Maximum.
22mm Panel Cut-out
Panel Thickness: 10.0mm [ .39] Maximum.
25mm Panel Cut-out
Panel Thickness: 10.0mm [ .39] Maximum.
2.00
[.08]
15.6
[.61]
17.30
[.68]
2.00
[.08]
2.00
[.08]
17.30
[.68]
Date: IDVFEBVZDll
AVH Series Anti-Vandal High Current Pushbutton Switches
Document 2364568-0
Rev C
Date: 10-FEB-2021
Dimensions in
millimetres
[Inch]
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
LED Light Types:
19mm
OWithout LED R Ring, moving
PPower Symbol E1 Ring + Power Symbol
22mm
OWithout LED R Ring P Power Symbol
dia15.5
[dia .61]
dia 22.0
[dia.87]
dia15.5
[dia .61]
dia 22.0
[dia .87]
dia 13.0
[dia .51]
dia15.5
[dia.61]
dia 22.0
[dia.87]
Illuminated Power Symbol
dia15.5
[dia.61]
dia 22.0
[dia.87]
dia 13.0
[dia.51]
Illuminated Power Symbol
dia17.75
[dia .70]
dia17.75
[dia .70]
dia17.75
[dia .70]
dia25.00
[dia .98]
dia25.00
[dia .98]
dia25.00
[dia .98]
Illuminated Power Symbol
y“ R m COM NO NO fl/fl COM NO NC Date: IDVFEBVZDll
AVH Series Anti-Vandal High Current Pushbutton Switches
Document 2364568-0
Rev C
Date: 10-FEB-2021
Dimensions in
millimetres
[Inch]
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
25mm
OWithout LED R Ring P Power Symbol
Terminal Types:
16#187 terminal, 16A 26 #250 terminal, 26A
Circuit Types:
No LED LED
Position 1 Position 1
dia 19.80
[dia .78]
dia 15.50
[dia .61]
dia 28.00
[dia 1.10]
Ring
dia 19.80
[dia .78]
dia 15.50
[dia .61]
dia 28.00
[dia 1.10]
Illuminated ring
dia 19.80
[dia .78]
dia 15.50
[dia .61]
Illuminated Power Symbol
dia 28.00
[dia 1.10]
dia1.5
[dia .06]
4.8
[.19]
6.5
[.26]
6.2
[.24] 3.5
[.14]
11.7
[.46]
dia1.5
[dia .06]
6.3
[.25]
8.1
[.32]
3.5
[.14]
7.40
[.29]
10.9
[.43]
Date 111111111111 cccccc
AVH Series Anti-Vandal High Current Pushbutton Switches
Document 2364568-0
Rev C
Date: 10-FEB-2021
Dimensions in
millimetres
[Inch]
Dimensions Shown for
reference purposes only.
Specifications subject to
change
For Email, phone or live chat,
go to: www.te.com/help
Part numbering How to order
-Example PN: AVH19MSFE3122604
Series: AVH
Bushing Size:
19 19mm
22 22mm
25 25mm
Contact:
L Locking
M - Momentary
Body Type:
S Stainless Steel (19mm)
SS Stainless Steel (22 & 25mm)
Button Type: Flat
Light Type:
O No LED
ERing, Moving
PPower Symbol
E1 Ring + Power Symbol
Compliance:
04 RoHS Compliant
Rating:
16 16A
26 26A
LED Voltage:
0 No LED
12 12V
24 24V
Light Color:
0 No LED
1White
3Red
5 Yellow
6Green
7 Blue
ARed & Green
B Red & Blue
AVH F 04
-
-
-
-
-
-
-
-
-