SW-508 Datasheet by Brainboxes

I DI Iii [Em C W:- W +BD°C Iii Ii MADE IN GLOBAL B R IYAIN Accwsmu K72 V/ALV 0% IP20 no Ema: S e x o b .m a r b $.-
UK +44 (0)151 220 2500 // USA +1 855 958 2502 // JAPAN +81-3-3683-0509
www.brainboxes.com // sales@brainboxes.com
GB AEOF 00031/11
8 Port 10/100 Mbs Ethernet Switch
Redundant dual power inputs: +5V to
+30V DC
Compact design with integral DIN
mount
No software required - Simply plug in
and connect
Industrial temperature range
Integral DIN mount and slim
design provides Ethernet
connection to multiple devices
Non conducting polyamide
casing with removable
numbered power terminal for
easy wiring
+5 to +30 Volt Power Input
enables the device to be run
from a standard car battery -
ideal for in vehicle applications
8 Port Unmanaged Ethernet Switch DIN Mountable
Industrial 8 Port Ethernet Switch 10/100 SW-508
tbrain boxes
UK +44 (0)151 220 2500 // USA +1 855 958 2502 // JAPAN +81-3-3683-0509
www.brainboxes.com // sales@brainboxes.com
Easy Wire Removable screw terminal block
No software needed: Simply plug in
any ethernet cable
Dual redundant power input:
+5VDC to +30VDC
Power consumption is optimised
based on the status of the link
device
All Ethernet ports are Auto MDI/
MDIX supporting straight through or
crossover Ethernet cables
2k Byte maximum packet size –
improves the efficiency of bulk data
transfer and system performance
Industrial 8 Port Ethernet Switch 10/100
SW-508
Automatic detection of data
transmission speed: 10 or 100 MBps
Integral DIN mount with ground
Non-conducting polyamide case
-40ºC to +80ºC/-40ºF to +176ºF
temperature range
Connectors
Screw Terminals 3.5mm pitch, #22 - #14, 0.5mm2-2.5mm2 pin power supply
Wire Thickness 0.150 inch, 3.81mm, 20 pins, 12+8 screw terminals, #26 - #16 AWG,
0.14mm2-1.3mm2
Power Supply
Power Consumption 1.5 Watts Max : 300 mAmps@+5VDC/50mAmps@+30VDC
Power Supply input Unregulated +5V to +30Volts DC, reverse polarity protection
Isolation 1500VRMS Magnetic isolation from Ethernet
Environmental
Operating Temperature -40ºC to +80ºC/-40ºF to +176ºF
Storage Temperature -40ºC to +80ºC/-40ºF to +176ºF
Ambient Relative Humidity 5 to 95% (non-condensing)
Magjack LED Information
Link/Activity LED Solid green Connection established
Flashing Green Data communication
Ethernet
Ethernet Port 8 x RJ45 jack, 10/100Mhz autosensing, crossover auto sensing (Auto
MDIX)
Protection 1,500 Volts magnetic isolation between ports
Housing IP-20 rated non-conducting polyamide case
Multiple ports in a small space
tbrain boxes 115mm 88mm 99mm
UK +44 (0)151 220 2500 // USA +1 855 958 2502 // JAPAN +81-3-3683-0509
www.brainboxes.com // sales@brainboxes.com
Industrial 8 Port Ethernet Switch 10/100
SW-508
Lifetime Warranty and Support:
We can help with every aspect of your project, from getting you up and running to
custom application.
Power Terminal Pin Outs
PIN FUNCTION
1-V
2+VA
3 +VB
4-V
5 Functional Earth
Ethernet Ports x4 Pin Outs
PIN FUNCTION
1 RD+ / TD+
2 RD- / TD-
3 TD+ / RD+
4 NC
5 NC
6 TD- / RD-
7 NC
8 NC
UK +44 (0)151 220 2500 // USA +1 855 958 2502 // JAPAN +81-3-3683-0509
www.brainboxes.com // sales@brainboxes.com
© Brainboxes 2020 BBSW280220
Industrial 8 Port Ethernet Switch 10/100
SW-508
SW Range
Switch products available
in a range of formats and
specifications.
www.brainboxes.com
PW-650
Power supply with USB
connector and prewired screw
terminal block. Suitable for use
with 5V USB ports.
PW-600
Power supply with connectors
for UK, USA, EU and AUS mains
socket. ‘Tails’ are suitable for
connecting to screw terminal
blocks.
Packaging Information
Packaging Quick Start Guide
Device Ethernet Switch 8 port
Packaged Weight 0.244 kg, 8.61 ounces
Packaged Dims 160x135x49 mm, 6.3x5.3x1.9 inches
GTIN Universal Code 837324003833
Approvals
Industry Approvals Microsoft Certified Gold Partner, WEEE, RoHS, AEO (C-TPAT), CE, METL
Complies with UL 60950-1
Product Support
Warranty Lifetime - online registration required
Support Lifetime Web, Email and Phone Support from fully qualified, friendly staff
who work in and alongside the Product Development Team
Additional Information
OEM option Available for bulk buy OEM
Made In Manufactured in the UK by Brainboxes Winner 2005 European Electronics
Industry Awards ‘Manufacturer of the Year’
Customisable Brainboxes operate a ‘Perfect Fit Custom Design’ policy for volume users.
More info:sales@brainboxes.com