- - TE RELAY
— PRouucrs
mnnerllvlly
06-2015, Rev. 0615
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
1
AXICOM
RF Signal Relays
n Y-Design
n Frequency range DC to 3GHz
n Impedance 50Ω or 75Ω
n Small dimensions (14.6x7.2x10mm)
n 1 form C contact (1 changeover contact)
n Immersion cleanable
n Low power consumption (≤140mW)
Typical applications
Cable modems and linecards/ CATV, Tabs, measurement and test
equipment ATE, satellite / audio / video tuners, wireless base stations and
antennas, switching boards
Contact Data
Contact arrangement 1 form C, 1 CO
Max. switching voltage 220VDC, 250VAC
Rated current 2A
Limiting continuous current, 23°C 2A
Switching power 60W, 62.5VA,
50W (2.5GHz)
Max. continuos RF-power, 23°C 50W (2.5GHz)
Contact material Ag, Au covered
Minimum switching voltage 100µV
Initial contact resistance <100mΩ at 10mA, 30mV
Operate time typ. 3ms, max. 5ms
Release time
without diode in parallel typ. 2ms, max. 5ms
with diode in parallel typ. 4ms, max. 6ms
Bounce time typ. 1ms, max. 3ms
Duration of set/reset pulse min. 20ms
Mechanical endurance 107 operations
Coil Data
Coil voltage range 3 to 24VDC
Coil versions, monostable
Coil Rated Operate Limiting Release Coil Rated coil
code voltage voltage voltage voltage resistance power
VDC VDC VDC VDC Ω±10% mW
50Ω version, monostable, 1 coil
51 3 2.25 6.50 0.30 64 140
52 4.5 3.38 9.80 0.45 145 140
53 5 3.75 10.90 0.50 178 140
54 6 4.50 13.00 0.60 257 140
55 9 6.75 19.60 0.90 574 140
56 12 9.00 26.10 1.20 1028 140
57 24 18.00 52.30 2.40 4114 140
75Ω version, monostable, 1 coil
01 3 2.25 6.50 0.30 64 140
02 4.5 3.38 9.80 0.45 145 140
03 5 3.75 10.90 0.50 178 140
04 6 4.50 13.00 0.60 257 140
05 9 6.75 19.60 0.90 574 140
06 12 9.00 26.10 1.20 1028 140
07 24 18.00 52.30 2.40 4114 140
All figures are given for coil without pre-energization, at ambient temperature +23°C.
Coil Data (continued)
Coil versions, bistable
Coil Rated Set Limiting Reset Coil Rated coil
code voltage voltage voltage voltage resistance power
VDC VDC VDC VDC Ω±10% mW
50Ω version, bistable, 1 coil
71 3 2.25 9.20 -2.25 128 70
72 4.5 3.38 13.85 -3.38 289 70
73 5 3.75 15.30 -3.75 357 70
74 6 4.50 18.50 -4.50 514 70
75 9 6.75 27.70 -6.75 1157 70
76 12 9.00 37.00 -9.00 2057 70
77 24 18.00 74.00 -18.00 8228 70
50Ω version, bistable, 2 coils
91 3 2.25 6.50 2.25 64 140
92 4.5 3.38 9.80 3.38 145 140
93 5 3.75 10.90 3.75 178 140
94 6 4.50 13.00 4.50 257 140
95 9 6.75 19.60 6.75 574 140
96 12 9.00 26.10 9.00 1028 140
97 24 18.00 52.30 18.00 4114 140
All figures are given for coil without pre-energization, at ambient temperature +23°C.
Coil Data (continued)
Coil versions, bistable
Coil Rated Set Limiting Reset Coil Rated coil
code voltage voltage voltage voltage resistance power
VDC VDC VDC VDC Ω±10% mW
75Ω version, bistable, 1 coil
21 3 2.25 9.20 -2.25 128 70
22 4.5 3.38 13.85 -3.38 289 70
23 5 3.75 15.30 -3.75 357 70
24 6 4.50 18.50 -4.50 514 70
25 9 6.75 27.70 -6.75 1157 70
26 12 9.00 37.00 -9.00 2057 70
27 24 18.00 74.00 -18.00 8228 70
75Ω version, bistable, 2 coils
41 3 2.25 6.50 2.25 64 140
42 4.5 3.38 9.80 3.38 145 140
43 5 3.75 10.90 3.75 178 140
44 6 4.50 13.00 4.50 257 140
45 9 6.75 19.60 6.75 574 140
46 12 9.00 26.10 9.00 1028 140
47 24 18.00 52.30 18.00 4114 140
All figures are given for coil without pre-energization, at ambient temperature +23°C.
HF3 Relay