CSK-AUDIO-001 Datasheet by CUI Devices

Product Page CUI DEVICES [purruumn Klr ) (
date 02/13/2020
page 1 of 3
MODEL: CSK-AUDIO-001 DESCRIPTION: AUDIO KIT
cuidevices.com
FEATURES
• Speakers
◦ IP67 rated face
◦ micro speaker
• Microphones
◦ IP67 rated face
◦ omnidirectional
◦ high AOP of 130 dB
• Buzzers
◦ IP67 rated
◦ piezo
◦ externally driven
SPEAKERS QTY contact
method
input power impedance SPL resonant
frequency
dimensions
typ
(W)
typ
(Ω)
min
(dB)
typ
(Hz)
typ
(mm)
CMS-151125-076S-67 4Spring Contact 0.7 6 92.5 550 ± 110 15 x 11 x 2.5
CMS-151125-078SP-67 4Solder Pad 0.7 8 91 700 ± 140 15 x 11 x 2.5
CMS-151125-078S-67 4Spring Contact 0.7 8 91 700 ± 140 15 x 11 x 2.5
CMS-15113-076SP-67 4Solder Pad 0.7 6 92 600 ± 120 15 x 11 x 3
CMS-15113-078SP-67 4Solder Pad 0.7 8 91 700 ± 140 15 x 11 x 3
CMS-151135-076S-67 4Spring Contact 0.7 6 92 600 ± 120 15 x 11 x 3
CMS-160925-078SP-67 4Solder Pad 0.7 8 90 550 ± 110 16 X 9 2.5
CMS-160925-078S-67 4Spring Contact 0.7 8 90 550 ± 110 16 X 9 2.5
CMS-16093-076S-67 4Spring Contact 0.7 6 90 600 ± 120 16 x 9 x 3
CMS-16093-078L100-67 4Wire Leads 0.7 8 90 550 ± 110 16 x 9 x 3
CMS-181325-078SP-67 4Solder Pad 0.7 8 93 800 ± 160 18 x 13 x 2.5
CMR-12062S-67 4Spring Contact 0.020 32 117 450 ± 90 12 x 6 x 2
MICROPHONES QTY directivity sensitivity operating
voltage
current
consumption
terminal dimensions
typ
(dB)
typ
(Vdc)
max
(mA)
typ
(mm)
CMC-4015-130T 4Omnidirectional -42 2 0.5 Solder Pad Ø4.0 x 1.5
CME-1538-100LB 4Omnidirectional -38 2 0.5 Wire Lead Ø4.0 x 1.5
CMC-4015-25L100 4Omnidirectional -25 3 0.5 Wire Lead Ø4.0 x 1.5
BUZZERS QTY operating
voltage
current
consumption
rated
frequency
SPL @ 10 cm terminal dimensions
max
(mA)
typ
(Hz)
min
(dB)
typ
(mm)
CPT-1495C1-300 430 Vp-p 12 4250 84 Pin Type Ø4.0 x 10
CPE-267 2 12 Vdc 35 2800 ± 500 85 Wire Lead Ø25 x 16
CPE-243 412 Vdc 35 5000 ± 500 80 Wire Lead Ø4.0 x 10
Additional Resources: Product Page
Product Page
cuidevices.com
CUI Devices MODEL: CSK-AUDIO-001 DESCRIPTION: AUDIO KIT date 02/13/2020 page 2 of 3
IP RATING
IP RATING CHART
IP
LEVEL
First Digit:
Ingress of solid objects
Second Digit:
Ingress of liquids
0 No protection No protection
1Protected against solid objects over 50 mm
e.g. hands, large tools.
Protected against vertically falling drops of
water or condensation.
2Protected against solid objects over 12.5 mm
e.g. hands, large tools.
Protected against falling drops of water, if the
case is disposed up to 15º from vertical.
3Protected against solid objects over 2.5 mm
e.g. wire, small tools.
Protected against sprays of water from any
direction, even if the case is disposed up to
60º from vertical.
4Protected against solid objects over 1.0 mm
e.g. wires.
Protected against splash water from any
direction.
5Limted protection against dust ingress. (no
harmful deposit)
Protected against low pressure water jets from
any direction. Limited ingress permittied.
6 Totally protected against dust ingress. Protected against high pressure water jets
from any direction. Limited ingress permitted.
7 N/A Protected against short periods of immersion
in water.
8 N/A Protected against long, durable periods of
immersion in water.
9k N/A Protected against close-range high pressure,
high temperature spray downs.
Additional Resources: Product Page
CUI DEVICES
CUI Devices MODEL: CSK-AUDIO-001 DESCRIPTION: AUDIO KIT date 02/13/2020 page 3 of 3
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 02/13/2020
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page