Grounding Hardware Datasheet by ACL Staticide Inc

GROUNDING HARDWARE AcL otters mree types at ground cards for connecting dissipative mat materials to an eanh grounding point. Suitable to use with static dissipative matting materials that have a 10mm female snap installed, each style comes equipped with 10’ coated high-strength tensile wire, #3090 10mm male stud, and t megohm resistor. Available in black or green mm Mal Ground cm otters a simple and clean connection between the mat and the ground source. The 10mm male stud is built into the dome-styled, low-profile, molded head. “3091 mm Common Pain! Emmd is equipped with two banana jacks tor quick plug»in connec» tions tor wrist straps. meters, and constant monitors. #8092 18092 Bench Mum attaches under workstations and provides a parking system tor two wrist straps, It can conmct to a mat with the use of a bananato—snap cord.