251-30509 Datasheet by HellermannTyton

HellermannTyton
Specification Sheet
Part Number:
251-30509
Can be cut to length with scissors, eliminating waste and keeping stock to
a minimum.
Available in 9 sizes, for thicknesses from .016" to .512", insuring proper
fit.
Grommet, Panel Thickness 0.189''-0.256'', PTFE, Natural, 9.7ft/pkg
251-30509
Type
G51TE
Color
Natural (NA)
Quantity Per
reel
Product Description
HellermannTyton's Flexiform grommet is a unique, continuous wire
protection product which fits easily in all shapes and sizes of holes
without the aid of tools or adhesives. Flexiform grommet can be used
on any type of material including wood, steel, aluminum, plexiglass,
and glass.
Short Description
Grommet, Panel Thickness 0.189''-0.256'', PTFE, Natural, 9.7ft/pkg
Global Part Name
G51TE-PTFE-NA
Length L (Imperial)
9.7
Variant
Open
Width W (Imperial)
0.39
Width W (Metric)
9.9
Height H (Imperial)
0.252
Height H (Metric)
6.4
Panel Thickness Min (Imperial)
0.189
Panel Thickness Max (Imperial)
0.256
Panel Thickness Min (Metric)
4.80
Panel Thickness Max (Metric)
6.50
Material
Polytetrafluoroethylene (PTFE)
Material Shortcut
PTFE
US MIL SPEC
MS21266-5T
Flammability
UL 94 V-0
Halogen Free
No
Operating Temperature
-76°F to +500°F (-60°C to +260°C)
Reach Compliant (Article 33)
Yes
ROHS Compliant
Yes
Package Quantity (Imperial)
9.7
Package Quantity (Metric)
3
Customs Number
3926909988
©
2021
HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions