180923 Drawing Datasheet by TE Connectivity AMP Connectors

() THIS nRAwma Is unPuELIsHEn. RELEASED FOR PUBLICATION ALL Rmms RESERVED. A -'A SECTION B , B T SECTION l0.0 PRONTA STAMPO FICATION NO I NUMERO DI [MOULD CAVITY IDENTI MARCHIO DI FABBRICA TE AMP (TE AMP TRADE MARK)\ 6,35i0‘20 j m CAVITA’ FASTON SR. 635 mm L CAVITY FOR TE AMP FASTON .250" SR.) CIRCUIT IDENTIFICATION DIST REVISIONS _ (2 Lw mm FT ION on: mm APVD AG4 REVISED PER ECO-114105140 01APR11 RK HMR PER TERMINALE TE AMP ARISERVATO PER TE AMP GERMANY A [RESTRICTED FOR TE AMP GERMANY) RISERVATO PER TE AMP DE FRANCE 5: (RESTRICTED FOR TE AMP DE FRANCE) FOR FOREIGN PRODUCTION ONLY NON DISPONIEILE DA TE AMP ITALIA (NO MORRE AVAILABLE FROM TE AMP ITALIA) OBSOLETE PARTS: OBSOLETE CIS SI'REAMLINING PER D.RENAUD/D.S|NIS| NATURALE PA 6,6 fl-+6fi??3—fi 5 OBSOLETE 3 4 (NATURAL) (PA 6 e UNFILLEDI AG NATURALE PA 6.6 UL 94 V~0 ZZELZCX (NATURAL) (PA 6A6 UNFILLED UL 94 v70) 4 ‘80923’0 AG NATURALE PA e_e [fl (NATURAL) (PA 6.6 UNFILLEDI 3"80923'0 AG NATURALE A . & (NATURAL) ZYTEL E103 HSLC 2 (80923 0 AG ARANCIO 3 4 (ORANGE) 0-l80923-9 AG VIOLETTO 3 A (VIOLET) 0%8092378 AG NERO (BLACK) 0~I80923~5 AG GIALLO UTTSUVZ7’T 5 OBSOLETE 3 4 (YELLOW) PA 6.6 A6 BLU (PA 6.6 UNFILLED) (BLUE) 0—I50923-3 AG VERDE (GREEN) O'I80923v2 AG Rosso (RED) OA|80923-I AG NATURALE (NATURAL) 0"50923’0 AG COLORE MATERIALE NUMERO NOTE (COLOUR) (MATERIAL) (P/N) REV w" 3|JUL2002 III! (II “AU . - TE TE Connectmty TARTARL - ”mm“W& oflfifi$¥%&fi?&1 (Nu , “A ,M mm 7 FASTIN-FASTON (20mm, nth =2- H ISLE :93 (0810020 .250 srs2 EEEEPTéEEE HOUSING @E} 3 PLC ir APPLICATION SP[C " PL: i' SIZE CAGE cow: mwmo No fizslmcm) m ANGLES i2“ - WW SEE TAELE‘W‘” SEE TABLEWE‘W (.5 9 A3 00779©=L80923 , CUSTOMER DRAWING imp.J sum 1 orl REVAG4