CPS-105100-110SPM Datasheet by CUI Devices

CUI DEVICES
date 01/07/2021
page 1 of 4
MODEL: CPS-105100-110SPM DESCRIPTION: SIREN
cuidevices.com
FEATURES
• warble tone
• internally driven
• mounting bracket
SPECIFICATIONS
parameter conditions/description min typ max units
rated voltage with reverse polarity protection 12 Vdc
operating voltage with reverse polarity protection 9 15 Vdc
power 15 W
current consumption at rated voltage 600 mA
sound pressure level at 1 m, rated voltage 105 110 115 dB
coil impedance 6
tone warble
dimensions Ø88 x 105 mm
weight 350.0 g
material ABS (UL94HB)
terminal wire leads
operating temperature -20 70 °C
storage temperature -30 80 °C
washable no
RoHS yes
Notes: 1.Allspecificationsmeasuredat25±3°C,humidityat60~70%,under86~106kPapressure,unlessotherwisenoted.
Additional Resources: Product Page
Product Page 100
CUI Devices MODEL: CPS-105100-110SPM DESCRIPTION: SIREN date 01/07/2021 page 2 of 4
cuidevices.com
MECHANICAL DRAWING
units: mm
tolerance:±3mm
wire: UL 1007 24 AWG
f
f
&8,
%RWWRP%UDFNHW
Additional Resources: Product Page
Product Page MDDEL: QTY: SOPCS NM: 175Kg GM: ELSKQ SIZE:325x245x6 LDT ND:
CUI Devices MODEL: CPS-105100-110SPM DESCRIPTION: SIREN date 01/07/2021 page 3 of 4
cuidevices.com
PACKAGING
units: mm
Carton Size: 325 x 245 x 600 mm
Carton QTY: 50 pcs per carton
:KLWH%R[
3&62QH%2;
Additional Resources: Product Page
CUI DEVICES
CUI Devices MODEL: CPS-105100-110SPM DESCRIPTION: SIREN date 01/07/2021 page 4 of 4
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 01/20/2020
1.01 updated datasheet 01/07/2021
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page