GMA.1B.035.DG Datasheet by LEMO

GMA.1B.035.DG
www.lemo.com
TECHNICAL DETAILS
Shell Style/Model
Keying
Housing Material
Variant
Weight
Performance
SUMMARY
GMA*: Bend relief Grey
No keying
Thermoplastic polyurethane elastomer (Elastollan 1185 A)
G : Gray
.81 g
Configuration
# Wires
Mechanics
Series
Insulator
Termination type
G: PEEK/Pehd
IP rating
Rated Current
Cable Ø
1B
No contacts / Accessory
0
Others
3.50 - 3.90 mm
Temp (min / max): -40°C / +80°C
Download
Request a quote
Catalog
Image is for illustrative purpose only
Status active
AWG wire size 0.00 - 0.00
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
1/2
zA No keying
DRAWINGS
A L
mm. 3.5 30
in. 0,14 1,18
Dimensions
RECOMMENDED BY LEMO
Tools
Cables
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
2/2