VCC Pin to GND ...................................................-0.3V to +6.0V
RFIN ................Pin Must Be AC-Coupled with DC-Blocking Cap
RFOUT, SHDN ......................................... -0.3V to (VCC + 0.3V)
RF Input Power ................................................................+5dBm
Continuous Power Dissipation (TA = +70°C)
6-Pin SC70 (derate 3.1mW/°C above +70°C) .............245mW
Junction-to-Case Thermal Resistance (θJC)
(Note 1) ......................................................................115°C/W
Junction-to-Ambient Thermal Resistance (θJA)
(Note 1) ......................................................................326°C/W
Operating Temperature Range ......................... -40°C to +125°C
Junction Temperature ...................................................... +150°C
Storage Temperature Range ............................ -65°C to +160°C
Lead Temperature (soldering, 10s) ................................... 300°C
(VCC = +2.2V to +5.5V, TA = -40°C to +125°C, Typical values are at VCC = +3.0V, TA = +25°C, unless otherwise noted. RFIN and
RFOUT are AC-coupled and terminated to 50Ω. No RF input signals at RFIN and RFOUT.) (Note 2)
Note 1: Package thermal resistances were obtained using the method described in JEDEC specification JESD51-7, using a 4-layer
board. For detailed information on package thermal considerations, refer to www.maximintegrated.com/thermal-tutorial.
PARAMETER CONDITIONS MIN TYP MAX UNITS
Operating Supply Voltage 2.2 5.5 V
Operating Supply Current
SHDN = high, TA = +25°C 2.5 4 mA
SHDN = high, TA = -40°C to +125°C 6 mA
Shutdown Supply Current VSHDN = 0, TA = +25°C 1 µA
VSHDN = 0, TA = -40°C to +125°C 10 µA
DIGITAL CONTROL INPUTS (SHDN)
Digital Input-Voltage High 1.1 V
Digital Input-Voltage Low 0.4 V
Digital Input-Current High VSHDN = VIH 5 µA
Digital Input-Current Low VSHDN = VIL 1 µA
SHUTDOWN MODE CONTROL
Enable Time 130 µs
Disable Time 20 µs
CAUTION! ESD SENSITIVE DEVICE
www.maximintegrated.com Maxim Integrated
│
2
MAX2634 315MHz/433MHz Low-Noise
Amplifier for Automotive RKE
DC Electrical Characteristics
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation of the device at these
or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum rating conditions for extended periods may affect
device reliability.
Absolute Maximum Ratings