'4
fig??? Li;
J
L,
5727555 7uu573452 usvzzaaz
IXGH32N120A3
IXGT32N120A3
IXYS Reserves the Right to Change Limits, Test Conditions, and Dimensions.
IXYS MOSFETs and IGBTs are covered 4,835,592 4,931,844 5,049,961 5,237,481 6,162,665 6,404,065 B1 6,683,344 6,727,585 7,005,734 B2 7,157,338B2
by one or more of the following U.S. patents: 4,850,072 5,017,508 5,063,307 5,381,025 6,259,123 B1 6,534,343 6,710,405 B2 6,759,692 7,063,975 B2
4,881,106 5,034,796 5,187,117 5,486,715 6,306,728 B1 6,583,505 6,710,463 6,771,478 B2 7,071,537
TO-247 AD Outline
TO-268 Outline
Dim. Millimeter Inches
Min. Max. Min. Max.
A 4.7 5.3 .185 .209
A12.2 2.54 .087 .102
A22.2 2.6 .059 .098
b 1.0 1.4 .040 .055
b11.65 2.13 .065 .084
b22.87 3.12 .113 .123
C .4 .8 .016 .031
D 20.80 21.46 .819 .845
E 15.75 16.26 .610 .640
e 5.20 5.72 0.205 0.225
L 19.81 20.32 .780 .800
L1 4.50 .177
∅P 3.55 3.65 .140 .144
Q 5.89 6.40 0.232 0.252
R 4.32 5.49 .170 .216
S 6.15 BSC 242 BSC
Terminals: 1 - Gate 2 - Collector
3 - Emitter
1 2 3
Terminals: 1 - Gate 2, 4 - Collector
3 - Emitter
Symbol Test Conditions Characteristic Values
(TJ = 25°C, Unless Otherwise Specified) Min. Typ. Max.
gfs IC = 50A, VCE = 10V, Note 1 14 20 S
IC(on) VCE = 10V, VGE = 15V, Note 1 94 A
Cies 2150 pF
Coes VCE = 25V, VGE = 0V, f = 1MHz 130 pF
Cres 14 pF
Qg 89 nC
Qge IC = 50A, VGE = 15V, VCE = 0.5 • VCES 15 nC
Qgc 34 nC
td(on) 39 ns
tr 200 ns
td(off) 140 ns
tf 1240 ns
RthJC 0.42 °C/W
RthCK TO-247 0.21 °C/W
Resistive Switching Times, TJ = 25°C
VGE = 20V, VCE = 0.8 • VCES, IC = 100A
RG = 10Ω (External)
Note 1. Pulse test, t ≤ 300μs, duty cycle, d ≤ 2%.