582557-1 Datasheet by TE Connectivity Aerospace, Defense and Marine

.. I ° ' 2 I I ©;§:E:ELIZI1“3§§§$°E&%RSL°2? CAVITY IDENTIFICATION o N v/ N 's PATENTS AND/0R PATENTS PENDING- (0-582557- I AND (D-SBZSS 7:1 ONLZ. J R REVISED PER oeoO-eess-ss TA .ws JWN—‘i APPROVED PER GOVT comer NO. 3 'ECO-08-020973 PY I1 1—05 Jw ad +.IOO TYP. ° "00 _" ‘ fl 582557—l I.AS SHOWN. ":r" DIA. HOLES =. 156 J + \/_.Ju D,A_ MW .Zl8 ‘ I 2 3 4 20 2' 2 (2)HOLES W. . ~ I {9 .. r 4.37 . 055 W: I dwv A B C D W X Y Z J a. FLOATING BUSH/N65. ‘- ' airs—WWWT LMAY BE «335 a? WTTRf—v-ERS'E‘E'T ' OVERMOUNT'NG 2 300 —” (I)- 552557 —/ I. SAME As —I EXC EPT TO HAVE CAVITY EARS 3 300-0l0 * IDENT. ON TOP SURFACE or HOUSING. + (0-582557-2 LSAME As —2 EXCEPT To HAVE CAVITY 2-900—«009 - IDENT, ON TOP SURFArF OF HOUSING. ‘ 1°“ FIT FOR VIE PC. BOARD c 2500 (055-070) Ad—l CLEARANCE FOR I I # . i , , 4 SCREW HOUSING—NATL; w——---r--- --------- T I I 1 /_DIALLYL PHTHALATE. I I 2 I .297 SPELMIL—M-M— I ‘ » l I TYPE SDG-F— 573 I I I L__ I I f _______ 4 . . L_ ,4 COLOR-amt: I l V? .- ____ I . I ‘—.J ' l 4‘; I I I I .SIZ I I l ’5 I I I ,, 1 I g; _ -- 1 g 7 \AMP-TAB RECEPTACLE I . 1 4: , CONTACT5 (22) *— / I . PHOSPHOR BRONZE. +-g?g / '- I ’ GOLD PLATED .900“ /' 1 >/ — 4 :z 1 I i -‘ \ — 5 BUSHING REVERSED jfi , A s s H o w N . . a 3 : g :I i QTRZ‘ERSI‘IIEEESJANWE “ :2%729?v$%‘351?22) 2 320m; mama, (WIRE #20) MUST BE ORDERED I SEPARATELY X A Z \ SECTION A~A -I + r F' 03 '3 331 :L:E::":":Ei§?:€:::s W“ W '"wmmm NOTE: > :ggcgzus '05:; 00:; N 1N5: bl }_ _{ :f;f‘7 N‘I: ‘‘‘‘‘‘ I: HARRISBURG, PENNSYLVAPMA $.VblPPER CfiSE Lt TTLRs, OMIT LKETIVLRE G, 59;: Q {WE/(WM E197 22 POSITION AMP-TAB V CIRLUII CAVI. Y IDENTIFICATION MARKING ITEM WWI—“C LI097. SEE CALLOUT CONNECTOR '00 CENTERS A A GROOVEE‘I FOE 'ON CONTACT KLYING'AMP’S OPTION DEPENDING ON METHOD g / ?‘f‘/ ' OFMANIJFACTUEE. FOR ”ONCDNTACT" KEN we USE KEVING 'PLUG p. _ 7"” w DUAL D/N 5834874 (MUST BE CPD ER ED SEVA RATE u.) + “ML":YM‘M' "" 7 D No REV 3. LASER MARKING ACCEPTABLE FOR ALL MARKING "EEE A T C 00779 582557 5 HF Fol C LLOU _|‘s= u—I E. ........... (m...) f CUSTOMER DRAWING