DAISY-8X1 Drawing Datasheet by Ledil

\ A A A A A A LIA. f I. I I. I I. I I. I I. I I. I I. I I. LEDiI.® CN 1717670A|SVA8X1-WWA MATT l l
AH BG
D
E
C
F
B
G
A
H
3
3
2
2
4
4
1
1
SCALE 1:1 WEIGHT - A3 SHEET 1/1
Plastic moulding general tolerances
according to DIN 16901-130 and applies
if not otherwise shown in the drawing.
Silicone moulding general tolerances
according to ISO 3302-1 Class M3
and applies if not otherwise shown in
the drawing.
FIRST ANGLE PROJECTION: This drawing is the property
of LEDiL Oy. It may not be
copied or otherwise
distributed without prior written
permission from LEDiL Oy.
PRODUCT DAISY-8X1
MECHANICAL DRAWING
INDEX PART TYPE MATERIAL COLOR / COATING
1 C17174_DAISY-4X1-W-US LENS PMMA CLEAR
1 C17173_DAISY-4X1-WW-US LENS PMMA CLEAR
1 C17342_DAISY-4X1-W-US-D LENS PMMA MILKY
1 C17341_DAISY-4X1-WW-US-D LENS PMMA MILKY
2 C17171_DAISY-8X1-SHD-MATT SHADE PC BLACK
2 C17172_DAISY-8X1-SHD-MATT-WHT SHADE PC WHITE
PCB or heatsink level.
LED location
Ensure LED fitting from a product specific 3D model available from
www.ledil.com
For more details about installation please see LEDiL Installation Guide on
www.ledil.com
Notes
1
2
Product part number Contains parts
CN17175_DAISY-8X1-W-MATT C17174_DAISY-4X1-W-US
C17171_DAISY-8X1-SHD-MATT
CN17176_DAISY-8X1-WW-MATT C17173_DAISY-4X1-WW-US
C17171_DAISY-8X1-SHD-MATT
CN17177_DAISY-8X1-WW-MATT-WHT C17173_DAISY-4X1-WW-US
C17172_DAISY-8X1-SHD-MATT-WHT
CN17178_DAISY-8X1-W-MATT-WHT C17174_DAISY-4X1-W-US
C17172_DAISY-8X1-SHD-MATT-WHT
CN17343_DAISY-8X1-W-MATT-WHT-D C17342_DAISY-4X1-W-US-D
C17172_DAISY-8X1-SHD-MATT-WHT
CN17344_DAISY-8X1-WW-MATT-WHT-D C17341_DAISY-4X1-WW-US-D
C17172_DAISY-8X1-SHD-MATT-WHT
CN17345_DAISY-8X1-WW-MATT-D C17341_DAISY-4X1-WW-US-D
C17171_DAISY-8X1-SHD-MATT
CN17347_DAISY-8X1-W-MATT-D C17342_DAISY-4X1-W-US-D
C17171_DAISY-8X1-SHD-MATT
DAISY-US FAMILY
DATE
25.10.2019
20.25
37.3
64.95
70.57
5.62
81.82
87.45
115.1
152.4
158.03
38.1
266.77x38.1 =
305.24