Skintop®SL/SLR Datasheet by LAPP

UNCONTROLLED COPY 6 LAPP
for current information see: www.lappusa.com • www.lappcanada.com498
SKINTOP®
Strain relief cable glands
Application advantage
Approvals
Technical data
Material:
Color:
Locknuts:
Temperature range:
Protection:
If not otherwise specified, all values relating to the product are nominal values.
Photographs are not to scale and are not true representations of the products in question.
Non-metallic cable glands
SKINTOP® SL/SLR
Strain relief with PG thread
Technical data
Material:
- body: polyamide
- bushing: CR
Color: black (RAL 9005), UV resistant
gray (RAL 7001)
Locknuts: included
Temperature range:
- static: -40°C to +100°C
- dynamic: -20°C to +80°C
Protection: 70 PSI
- seal: IP68, 5 bar
NEMA 1, 12
The heavy duty SKINTOP® design provides great pullout
strength and very reliable strain relief
Superior integrated locking mechanism includes an internal
ratchet for vibration-proof protection
Multi-trapezoidal thread requires just one twist to tighten
Generous high-quality neoprene bushing provides a liquid-
tight and dust-proof hermetic seal
SKINTOP® SL/SLR is a durable, liquid-tight, easy-to-assemble strain relief
cable gland with PG thread that is universally suited for all types of machinery
& equipment, including automation, motion control, process control and
robotics. SKINTOP® SLR includes reducer bushing.
Part number
with locknut
Part number
without locknut* Thread UL
status
Clamping range (øF)
Wrenching
flats
(SW)
Overall
length
(C)
Thread
length
(D)
Pack
size
black gray black gray in mm in in in
Standard
S2107 S 11 07 53015200 53015000 PG 7 Recognized 0.098 - 0.256 2.5 - 6.5 0.591 1.260 0.315 100
S2109 S1109 53015210 53015010 PG 9 Recognized 0.138 - 0.315 3.5 - 8.0 0.748 1. 417 0.315 100
S 2111 S 1111 53015220 53015020 PG 11 Recognized 0.157 - 0.394 4 - 10 0.866 1.496 0.315 100
S 2113 S 1113 53015230 53015030 PG 13 Listed 0.236 - 0.472 6 - 12 0.945 1 . 614 0.354 100
S 2116 S 1116 53015240 53015040 PG 16 Listed 0.354 - 0.551 9 - 14 1.063 1.732 0.394 50
S2121 S 1121 53015250 53015050 PG 21 Listed 0.512 - 0.709 13 - 18 1.299 1.929 0.433 50
S2129 S1129 53015260 53015060 PG 29 Recognized 0.551 - 0.984 14 - 25 1.654 2.205 0.433 25
S2136 S1136 53015270 53015070 PG 36 Listed 0.945 - 1.260 24 - 32 2.087 2.598 0.512 10
S2142 S1142 53015280 53015080 PG 42 Recognized 1.378 - 1.496 35 - 38 2.362 2.677 0.512 5
S2148 S1148 53015290 53015090 PG 48 Listed 1.535 - 1.732 39 - 44 2.559 2.717 0.551 5
Reducer bushing
S2207 S1207 53015300 53015100 PG 7 Recognized 0.059 - 0.197 1.5 - 5 0.591 1.260 0.315 100
S2209 S1209 53015310 53015110 PG 9 Recognized 0.079 - 0.236 2 - 6 0.748 1. 417 0.315 100
S2211 S 1211 53015320 53015120 PG 11 Recognized 0.079 - 0.276 2 - 7 0.866 1.496 0.315 100
S2213 S1213 53015330 53015130 PG 13 Listed 0.157 - 0.354 4 - 9 0.945 1. 61 4 0.354 100
S2216 S1216 53015340 53015140 PG 16 Listed 0.236 - 0.472 6 - 12 1.063 1.732 0.394 50
S2221 S1221 53015350 53015150 PG 21 Listed 0.354 - 0.630 9 - 16 1.299 1.929 0.433 50
S2229 S1229 53015360 53015160 PG 29 Recognized 0.433 - 0.787 11 - 20 1.654 2.205 0.433 25
S2236 S1236 53015370 53015170 PG 36 Listed 0.669 - 1.024 17 - 26 2.087 2.598 0.512 10
S2242 S1242 53015380 53015180 PG 42 Recognized 0.866 - 1.220 22 - 31 2.362 2.677 0.512 5
S2248 S1248 53015390 53015190 PG 48 Listed 1.024 - 1.378 26 - 35 2.559 2.717 0.551 5
* The use of a locknut is required per UL if the end-use application consists of inserting the cable gland through a non-threaded hole
Orders of 2000 pieces or more per item will be bulk packaged unless otherwise requested
UNCONTROLLED COPY