KD3300 Series Datasheet by SRA Soldering Products

1,: r ‘—2 _\ .. SKUzKDSSOO-SERIES —"‘.—'""—'! TECHNICAL DATASHEET Key Features n I 49",” SRA Soldering Products E E, 2 YEAR 24 Walpole Park South, STE #10, Walpo‘e, MA 02081 a 4-1T ”M“ 800754574570 - www.5rarsolder.com E
KD3300-SERIES 3-CHANNEL DC LINEAR POWER SUPPLIES
Product Description
KD3300-Series multiple channel digital control
and programmable DC power supplies take full
advantage of KORAD’s consistent top quality in
the field of R&D and production of the power
supplies. The line features digital panel control,
large LED, bright LED indicators, high output
resolution, USB & RS232 remote control,
intelligent temperature-controlled fan and more.
Key Features
30VX2.5V/3.3V2.5V
10mV/1mAhigh accuracy resolution
Shutdown memory
Complete digital control
Industrial grade, with load for a long time
Intelligent temperature-controlled fan
Compact design
Over-current protection
Output ON/OFF control
Knob LOCK function to avoid improper operation
Optional interfaces: LAN, USB & Rs232
SKU: KD3300-SERIES
4%" TECHNICAL DATASHEET lfi l5 Q) Mudels Hannah/Kazan» mnosn/xnzzasp slug: flaw/073A? Dam/075A? umm su 3v stxm 5v 3 M SV/jA’l had Mgulzlmn oluge mam—1w so mam unenl sovmm sovwmm u... Regulation ollige mar vamv l :0 mqu Cunem :awam l somamA Smp mam" uluga WmV l 'anN mlem mg l ma Setup Amman s m (flags in swzcmv 50 swouw urmm :0 :«mm :owuomma Ripplellflhz-IHMI (mega gnu/m 52mm“ unem ism/m 53mm Tempioeflkianl nllagr :1Kll)ppnv~l()|IIV ‘ ,llfllppmvmmv mm (lanyvpml mu ammm 51va am an Accuracy gum lamv mmv mmm um um am am Yempioelllc-enl Image SlflOppvwlOm‘l gmppmnomv Wm >l00ppmo§mA Slmppmémfl Ramon var-alum am: may olmge m :mes slum-VS (Maya Drop snows SIODWS ma Regulalion m Pznllel Imgc :0 mm 2v bead Regulal‘wn oISeries Ildge in ma 2v n3 Sax mm ullagc Axum: JSDmV um mmm .snmv Arzesson'e: User manualpawcr mvd0
Specifications