KEL103 Datasheet by SRA Soldering Products

SKU:KEL103 TECHNICAL DATASHEET a . *‘w‘ SRA Soldering Products E g 24 Walpole Park South, STE #10, Walpo‘e, MA 02081 3 1 ‘1’ mm 800-545-4570 - www.5ra-solder.com El
KEL-103 PROGRAMMABLE DC ELECTRONIC LOAD 300W
Product Description
The KEL103 electronic load is perfect for R & D,
quality control, production lines, school
laboratories, and repairing. Electronic loads are
used in a variety of tests, including power supply
tests and battery tests. You can program them to
provide exactly the kind of load that you need for
the device you are testing. One of the most
common ways to use an electronic load is in the
constant current (CC) mode where the electronic
load will draw a constant current from the device
being tested, no matter what the output voltage
is.
Key Features
0-120V, 0-30A, 300W
Dynamic mode: up to 10KHZ
Resolution of voltage and current: 0.1mV/0.1mA
4 working modes: CV/CC/CR/CW
Remote sensing function
Battery test, automatic test, OPP test, OCP test
functions
100 sets of storage
Short circuit function
Current monitoring function
Power off memory function
Interfaces: USB, RS232 & LAN
SKU: KEL103
TECHNICAL DATASHEET ER % O AD Model KEL‘I 05 POWER 300W Input Rating Voltage 0-120V Current 0730A Range 0, 3A 0, 30A CC Mode Resolution 0.1mA 1mA Accuracy 1(0.05%+0,005%FS) Range 071 8V l 071 20V CV Mode Resolution Accuracy t(0.05%+0.025%FS) Range 0050 l -7,SKQ CR Mode Resolution 16bit Accuracy 0.01 S%+O.i 5 Range 300W CW Mode Resolution 0,01W Accuracy :(O,1%‘0.1%FS) Range 073A 0* 30A Slope Rising 0.0001-0.1SA/u5 0‘001-1.5A/u5 Falling 0.000170r15A/u5 0‘00171.5A/u5 Range (HBV 0*120V maxim?“ Resolution 0.1mV 1mV Accuracy 1(0.025%+0.025%FS) Current Range 073A 0730A measurement Resolution OJ mA 1mA Accuracy :(D.05%*0.05%FS) Pmr Range 1000W measurement Resolution 0.01W Accuracy :(U.l%+0.i%FS) Over power protection 320W Over current protecfi'on 3.3A/3 3A Over voltage proleclion 125V Over temperature protection EST Input impedance 130K!) Weight and DimentioflM‘D‘H) 5,17KGS/107mm*215mm‘386mm Accessories User manual, power cord, software CD, USB cable & R5232 cable Interfaces USE, R5232 8L LAN SRA Soldering Products 24 Walpole Park South, STE #10, Walpole, MA 02081 800545-4570 - www.5ra-solder.com
Specifications