114992083 Datasheet by Seeed Technology Co., Ltd

«bseeed
ArmorAluminumMetalCasewithDualFansforRaspberryPi
(SupportPi4)
SKU 114992083
Armor Aluminum Metal Case with Dual Fans is a Raspberry Pi case for Raspberry Pi 2B/3B/3B+/4B. The
material of this Raspberry Pi case is aluminum alloy which has an excellent ability to conduct heat. This
case also has two fans to enhance the cooling function.
Key features
Pi Aluminium alloy cooling case with 2 fans
Easy to connect any GPIO PINs on Raspberry Pi
Equipped with high-quality hot tape
Compatible with Raspberry Pi 2B/3B/3B+/4B
Description
Worrying about the overheating of your Raspberry Pi? It’s time to get rid of this issue. The
material of this Raspberry Pi case is aluminum alloy which has an excellent ability to
conduct heat. But that is not enough! This case also has two fans which can be powered by
the GPIO Pins of the Raspberry Pi to enhance the cooling function. Moreover, this case is
compatible with Raspberry Pi 2B/3B/3B+/4B. Don’t hesitate, buy one and your Raspberry
Pi will stay cool and comfortable in this case.
Specification
Material: Pi Aluminium alloy with good thermal conductivity
Fans: Including 2 fans for better cooling function
Processing technic: CNC processing for easy installing
Compatibility: Perfect compatible with Raspberry Pi 2B/3B/3B+/4B
Accessories: 3 heat-conducting tapes, 1 inner hexagon wrench, 6 M2.5 inner hexagon screw (Not
including Raspberry Pi)
ECCN/HTS
HSCODE 8414599060
UPC
https://www.seeedstudio.com/Armor‐Aluminum‐Metal‐Case‐with‐Dual‐Fans‐for‐Raspberry‐Pi‐Support‐Pi‐4‐p‐4318.html/12‐9‐19