AEO_10.3x38 Datasheet

new Rated Voltage 500 , mom/DC Soloereoiiity JESD227E1102E, Method 1 Rated current to , 50A Resistance to Soldering Heal JEDEC ursmrozo, Method a Breaking ngc'g to , SOkA Characteristic EV Fuse Test To method 1 Mounting Insem PCB/THT, Screw Admissible Ambient Air Temg. 740°C to 125 °C Test Tb. method 1A Material: Tube Ceramics Ni/SnsPlaled Copper AHay w W Vibration, High Frequency MILVSTDVQOQ, Method 204 Condition n Stowe Conduit” 0°C to 60°C. max 70% m Tern erature in £5022. Methoo JA7104 Condition G Fieme Retardance AECstoorOm 'EV Fuse'
1
Fuses AEO 10.3x38
https://www.schurter.com /PG01_2
Circuit Protection
EV Fuse 10.3 x 38 mm, 1000 VDC, up to 50 A
Standard version Screw-on version PCB version Screw-on version (axial)
See below:
Approvals and Compliances
1000 VDC · EV Fuse
Description
- High breaking capacity up to 50 kA @ 1000 VDC
- Manifold mounting versions
Unique Selling Proposition
- Designed for electric vehicles (EV Car)
- Very high rated current up to 50 A
Applications
- Battery Management System
- On-Board Battery Charger
- DC/DC Converters
- Air-Conditioning Compressor
- PCT Heater
References
Corresponding Fuseholder
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Accessories, Detailed request for product
Technical Data
Rated Voltage 800 - 1000 VDC
Rated current 10 - 50 A
Breaking Capacity 10 - 50 kA
Characteristic EV Fuse
Mounting Insert, PCB/THT, Screw
Admissible Ambient Air Temp. -40 °C to 125 °C
Material: Tube Ceramics
Material: Endcaps Ni/Sn-Plated Copper Alloy
Unit Weight 8.1 g
Storage Conditions 0 °C to 60 °C, max. 70% r.h.
Product Marking , Type, Rated current, Rated Voltage,
Breaking Capacity, CE mark, Approvals,
"EV Fuse"
Solderability JESD22-B102E, Method 1
Resistance to Soldering Heat JEDEC J-STD-020, Method B
Solderability 245 °C / 2 sec acc. to IEC 60068-2-20,
Test Ta, method 1
Resistance to Soldering Heat 260 °C / 5 sec acc. to IEC 60068-2-20,
Test Tb, method 1A
Operational Life MIL-STD-202, Method 108 Condition D
1000h @ 0.4 x In @ 125°C
Vibration, High Frequency MIL-STD-202, Method 204 Condition D
Temperature Cycling JESD22, Method JA-104 Condition G
Flame Retardance AEC-Q200-001
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: AEO 10x38
Approval Logo Certificates Certification Body Description
UL Approvals UL UL File Number: E184831
€ ma; AEC «+5371 HIE
2
Fuses
AEO 10.3x38 https://www.schurter.com /PG01_2
Circuit Protection
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 62368-1 Audio/video, information and communication technology equipment - Part
1: Safety requirements
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/863
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
AEC
Q200
Automotive SCHURTER AG AEC-Q200 is a test standard for passive components used in automotive
applications. SCHURTER tests components according to the customer's
agreement and is certified according to IATF 16949.
Dimension [mm] 10.3 mm
Standard
A
38.0±0.5
Dimensions [mm] 10-30 A 40-50 A
A 10.3 10.4
Screw-on mounting
64.00
53.50
5.30
W
38.00 6.20
10.30
0.80
H
Dimensions [mm] 10-30 A 40-50 A
W 11.9±0.8 12.5±0.8
H 11.1±0.8 11.3±0.8
Mounting Torque: 3-5Nm
PCB terminals
E
D
7. 10
F
3.00
4.50
B
A
3.60
C
Dimensions [mm] 10 A - 30 A 40 A - 50 A
A 1.0 1.2
B 38.9 41.2
C 0.3±0.05 0.5±0.05
D 10.8±0.5 11.1±0.5
E 38.9±0.5 41.2±0.5
F 11.5±0.5 11.5±0.5
Screw mount (Axial)
H
6.10
0.80
65
54.10
38 6
5.3
10.20
W
Dimensions [mm] 10-30 A 40-50 A
W 11.9±0.8 12.5±0.8
H 11.1±0.8 11.3±0.8
Mounting Torque: 3-5Nm
1.3 ISCHURTER
3
Fuses AEO 10.3x38
https://www.schurter.com /PG01_2
Circuit Protection
Derating Curves
1.3
1.2
1.1
1.0
0.9
0.8
0.7
0.6
-60 -40 -20 0 20 40 60 80 100 120 140
Pre-Arcing Time
Rated Current In 1.13 x In min. 1.35 x In max. 2.0 x In min. 2.0 x In max. 3.0 x In min. 3.0 x In max. 5.0 x In min. 5.0 x In max.
10 A - 50 A 60 min 60 min 500 ms 100 s 100 ms 15 s 30 ms 1 s
Time-Current-Curves
Time in Seconds
0.1
0.001
0.01
1
10
100
1000
10000
1 10010
1000
10 A
15 A
20 A
25 A
30 A
40 A
50 A
Current in Amperes
All Variants
Rated Current [A]
Mounting
Rated Voltage
[VDC]
Breaking
Capacity
Voltage Drop 1.0 In
max. [mV]
Power Dissipation
0.5 In typ. [mW]
Melting I²t 10.0 In
typ. [A²s]
Order Number
10 Standard 1000 1) 225 860 62 l8020.2050
15 Standard 1000 1) 175 1000 488 l8020.2051
20 Standard 1000 1) 165 1300 1507 l8020.2052
25 Standard 1000 1) 165 1400 2094 l8020.2056
30 Standard 1000 1) 155 1800 3150 l8020.2053
40 Standard 800 2) 155 1800 9600 l8020.2054
50 Standard 800 2) 155 2600 11417 l8020.2055
10 Screw 1000 1) 225 860 62 l8020.2060
an... \ ELSCHIJRTER \
4
Fuses
AEO 10.3x38 https://www.schurter.com /PG01_2
Circuit Protection
Rated Current [A]
Mounting
Rated Voltage
[VDC]
Breaking
Capacity
Voltage Drop 1.0 In
max. [mV]
Power Dissipation
0.5 In typ. [mW]
Melting I²t 10.0 In
typ. [A²s]
Order Number
15 Screw 1000 1) 175 1000 488 l8020.2061
20 Screw 1000 1) 165 1300 1507 l8020.2062
25 Screw 1000 1) 165 1400 2094 l8020.2066
30 Screw 1000 1) 155 1800 3150 l8020.2063
40 Screw 800 2) 155 1800 9600 l8020.2064
50 Screw 800 2) 155 2600 11417 l8020.2065
10 Screw (Axial) 1000 1) 225 860 62 l8020.2080
15 Screw (Axial) 1000 1) 175 1000 488 l8020.2081
20 Screw (Axial) 1000 1) 165 1300 1507 l8020.2082
25 Screw (Axial) 1000 1) 165 1400 2094 l8020.2086
30 Screw (Axial) 1000 1) 155 1800 3150 l8020.2083
40 Screw (Axial) 800 2) 155 1800 9600 l8020.2084
50 Screw (Axial) 800 2) 155 2600 11417 l8020.2085
10 PCB 1000 1) 225 860 62 l8020.2090
15 PCB 1000 1) 175 1000 488 l8020.2091
20 PCB 1000 1) 165 1300 1507 l8020.2092
25 PCB 1000 1) 165 1400 2094 l8020.2096
30 PCB 1000 1) 155 1800 3150 l8020.2093
40 PCB 800 2) 155 1800 9600 l8020.2094
50 PCB 800 2) 155 2600 11417 l8020.2095
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
1) UL: 20 kA @ 1000 VDC with L/R < 3 ms; internal testing: 10 kA @ 275 VAC with 0.99 cos φ 0.7
1) Internal tests: 50 kA @ 1000 VDC with L/R 1 ms
2) UL: 20 kA @ 800 VDC with L/R < 3 ms; internal testing: 10 kA @ 275 VAC with 0.99 cos φ 0.7
Packaging Unit Standard version Bulk (10 pcs.)
PCB version Bulk (100 pcs.)
Screw-on version Bulk (50 pcs.)
Accessories
Description
ESO 10.3x38
Fuse Inserter/Extractor with Cover Function for 10.3x38 mm Fuses in Clips, Patent Pending
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
03.08.2021