PD-9506GC/12GC/24GC Midspan Datasheet by Microchip Technology

Q MICROCHIP
Summary
Microchip’s PD-9500GC family is 6, 12 and 24 multiport solution for remote powering of current as well as emerging high power ap-
plications. The PD-9500GC is designed specifically to power IEEE 802.11 access points, Pan-Tilt-Zoom (PTZ) and dome cameras, IP
videophones, thin clients and other high power Ethernet end terminals with 60W of power. The family solution support IEEE 802.3bt
powered devices and is also backward compatible and safe to use with any IEEE 802.3af/at terminal. It can power both existing
10/100Base-T devices and Gigabit devices. With the midspan’s plug and-play installation, they are easy and cost effective to imple-
ment leveraging existing Ethernet infrastructure while at the same time providing the assurance of a future proof network.
www.microchip.com
Power Over Ethernet
PD-9506GC/9512GC/9524GC Midspan
60W/Port Gigabit Midspan Family for High-Power Powered Devices
Product Features
IEEE 802.3bt type 3 standard compliant
IEEE 802.3af/at backward compatible
PowerView Pro secure, remote SNMP web-based
management
Supports both IPv4 and IPv6 addressing
Plug-and-play installation
PoE Midspan
UPS
Monitors PTZ Dome Camera Thin Client
Data and Power
Power
DataData
Access Control
Management Station Switch
DataData
OMicmsemi, | a QMmm Wy Q MICRDCHIP
The Microchip name and logo and the Microchip logo are registered trademarks of Microchip Technology Incorporated in the U.S.A. and other countries. All other trademarks mentioned herein are property of their respective
companies.
© 2019, Microchip Technology Incorporated. All Rights Reserved. 9/19 DS00003230A
www.microchip.com
Specifications
Ordering Information
Product Name Description Part Number
PD-9506GC/AC 6-port BT midspan, 4-pairs 60W/port, managed,
10/100/1000 BaseT, AC input
PD-9506GC/AC-US: US plug
PD-9506GC/AC-EU: EU plug
PD-9506GC/AC-UK: UK plug
PD-9506GC/AC-AU: AU plug
PD-9512GC/AC
12-port BT midspan, 4-pairs 60W/port,
managed, 10/100/1000 BaseT, AC with, DC
input or current sharing
PD-9512GC/AC-US: US plug
PD-9512GC/AC-EU: EU plug
PD-9512GC/AC-UK: UK plug
PD-9512GC/AC-AU: AU plug
PD-9524GC/AC
24-port BT midspan, 4-pairs 60W/port,
managed, 10/100/1000 BaseT, AC with, DC
input or current sharing
PD-9524GC/AC-US: US plug
PD-9524GC/AC-EU: EU plug
PD-9524GC/AC-UK: UK plug
PD-9524GC/AC-AU: AU plug
Feature Description
No. of Ports 6/12/24
Data Rates 10/100/1000 Mbps
Input Power
Requirements
AC Input Voltage: 100 to 240 Vac
DC Input: 55V (applicable for PD-9512GC and PD-9524GC products)
Dimensions 438 mm × 272 mm × 44 mm
17.3 in × 10.8 in × 1.75 in or 1U
Weight 14.3 lbs (5 kg) - PD-9512GC and PD-9512GC
9.25 lbs (4.2kg) - PD-9506GC
Remote Management PowerView Pro is included
Indicators
System Indicator: AC Power (Green)
Channel Power Indicators:
Green-Power supplied over data and spare pairs
Orange-Power supplied over data or spare pairs
Connectors
PoE ports and management port: Shielded RJ-45, EIA 568A and 568B
Console Port: USB Connector Type B
DC Connector: DC Block Terminal
Comm. connector: USB-B type-B
Environmental
Conditions
Operating Ambient Temperature: Conditions 32ºF to 104ºF (0ºC to 40ºC)
Operating Humidity: 10% to 90%, Non-condensing
Storage Temperature: –4ºF to +158ºF (–20ºC to +70ºC)
Storage Humidity: 5% to 95%, Non-condensing
Operating Altitude: –1000 to 6,561 ft. (–304.8 to 2,000 m)
Warranty Limited lifetime (see Terms and Conditions)
Regulatory Compliance IEEE 802.3bt, IEEE 802.3af/at , RoHS Compliant, CE
Electromagnetic
Emission & Immunity FCC Part 15, Class B, EN 55032 Class B (Emissions), EN 55024 (Immunity), VCCI
Safety UL/IEC/EN 60950-1 (Ed. 2)
For More Information
www.microsemi.com or http://www.microchip.com/design-centers/power-over-ethernet