SL22 1R020 Datasheet by Ametherm

AME THERM Circuit Protection Thermistars SL22 1R020 |+
Data Sheet
SL22 1R020
Mechanical Specifications (mm)
Electrical Specifications
Max Steady State Current upto 65°c: 20.00 A
J65Max Rec. Energy Rating:
Actual Failure Instantaneous Energy: 200 J
0.01Resistance @ 100% Max Current:
Resistance @ 50% Max Current: 0.03
°c
187.00Body Temperature at 100% Max Current:
Dissipation Constant: 32.4 mw/°c
Sec.40Thermal Time Constant:
Material Type (for Beta and Curve): B
D: 22.0 max
max6.0T:
Lead Diameter 0.8 nom
nom7.8S:
L: 38.0 nom
max4.0Coating Lead Run Down
(straight Leads)
B: 9.20 nom
nom2.74C:
µf4,400Maximum Capacitance @ 120 VAC:
Maximum Capacitance @ 240 VAC: µf1,000
±
±
±
±
±
±
±
±
ISO9001:2008 Certified
File: E209153
Resistance: 1.0 ±20 %
SL22 1R020
02/05/2009 Erin Landis
Mehdi Samii
Ametherm, Inc.
3111 N. Deer Run Road
Carson City, Nevada USA 89701
www.ametherm.com
Drawn by:
Date:
Approved By:
aRevison: