BTA06, BTB06 Series Datasheet by STMicroelectronics

®
1/7
Table 1: Main Features
DESCRIPTION
Available either in through-hole or surface-mount
packages, the BTA06 and BTB06 triac series is
suitable for general purpose AC switching. They
can be used as an ON/OFF function in applica-
tions such as static relays, heating regulation, in-
duction motor starting circuits... or for phase
control operation in light dimmers, motor speed
controllers,...
The snubberless and logic level versions (BTA/
BTB...W) are specially recommended for use on
inductive loads, thanks to their high commutation
performances.
By using an internal ceramic pad, the BTA series
provides voltage insulated tab (rated at
2500VRMS) complying with UL standards (File ref.:
E81734).
Symbol Value Unit
IT(RMS) 6A
VDRM/VRRM 600 and 800 V
IGT (Q1)5 to 50 mA
BTA06 and BTB06 Series
6A TRIACS
REV. 6February 2006
SNUBBERLESS™, LOGIC LEVEL & STANDARD
Table 2: Order Codes
Part Number Marking
BTA06-xxxxxRG See page table 8 on
page 6
BTB06-xxxxxRG
G
A2
A1
G
A2
A2
A1
TO-220AB Insulated
(BTA06)
TO-220AB
(BTB06)
A2
A1
G
Table 3: Absolute Maximum Ratings
Symbol Parameter Value Unit
IT(RMS) RMS on-state current (full sine
wave)
TO-220AB Tc = 110°C 6A
TO-220AB Ins. Tc = 105°C
ITSM Non repetitive surge peak on-state
current (full cycle, Tj initial = 25°C)
F = 50 Hz t = 20 ms 60 A
F = 60 Hz t = 16.7 ms 63
I²tI
²t Value for fusing tp = 10 ms 21 A²s
dI/dt Critical rate of rise of on-state cur-
rent IG = 2 x IGT , tr 100 ns F = 120 Hz Tj = 125°C 50 A/µs
IGM Peak gate current tp = 20 µs Tj = 125°C 4A
PG(AV) Average gate power dissipation Tj = 125°C 1W
Tstg
Tj
Storage junction temperature range
Operating junction temperature range
- 40 to + 150
- 40 to + 125 °C
BTA06 and BTB06 Series
2/7
Tables 4: Electrical Characteristics (Tj = 25°C, unless otherwise specified)
SNUBBERLESS and Logic Level (3 quadrants)
Standard (4 quadrants)
Table 5: Static Characteristics
Symbol Test Conditions Quadrant BTA06 / BTB06 Unit
TW SW CW BW
IGT (1) VD = 12 V RL = 30 I - II - III MAX. 5 10 35 50 mA
VGT I - II - III MAX. 1.3 V
VGD
VD = VDRM RL = 3.3 k
Tj = 125°C I - II - III MIN. 0.2 V
IH (2) IT = 100 mA MAX. 10 15 35 50 mA
ILIG = 1.2 IGT
I - III MAX. 10 25 50 70 mA
II 15 30 60 80
dV/dt (2) VD = 67 %VDRM gate open Tj = 125°C MIN. 20 40 400 1000 V/µs
(dI/dt)c (2)
(dV/dt)c = 0.1 V/µs Tj = 125°C
MIN.
2.7 3.5 - -
A/ms
(dV/dt)c = 10 V/µs Tj = 125°C 1.2 2.4 - -
Without snubber Tj = 125°C --3.55.3
Symbol Test Conditions Quadrant BTA06 / BTB06 Unit
CB
IGT (1) VD = 12 V RL = 30
I - II - III
IV MAX. 25
50
50
100 mA
VGT ALL MAX. 1.3 V
VGD VD = VDRM RL = 3.3 kTj = 125°C ALL MIN. 0.2 V
IH (2) IT = 500 mA MAX. 25 50 mA
ILIG = 1.2 IGT
I - III - IV MAX. 40 50 mA
II 80 100
dV/dt (2) VD = 67 %VDRM gate open Tj = 125°C MIN. 200 400 V/µs
(dV/dt)c (2) (dI/dt)c = 2.7 A/ms Tj = 125°C MIN. 5 10 V/µs
Symbol Test Conditions Value Unit
VTM (2) ITM = 8.5 A tp = 380 µs Tj = 25°C MAX. 1.55 V
Vt0 (2) Threshold voltage Tj = 125°C MAX. 0.85 V
Rd (2) Dynamic resistance Tj = 125°C MAX. 60 m
IDRM
IRRM
VDRM = VRRM
Tj = 25°C
MAX. A
Tj = 125°C 1mA
Note 1: minimum IGT is guaranted at 5% of IGT max.
Note 2: for both polarities of A2 referenced to A1.
BTA06 and BTB06 Series
3/7
Table 6: Thermal resistance
Symbol Parameter Value Unit
Rth(j-c) Junction to case (AC) TO-220AB 1.8 °C/W
TO-220AB Insulated 2.7
Rth(j-a) Junction to ambient TO-220AB
TO-220AB Insulated 60 °C/W
Figure 1: Maximum power dissipation versus
RMS on-state current (full cycle)
Figure 2: RMS on-state current versus case
temperature (full cycle)
Figure 3: Relative variation of thermal
impedance versus pulse duration
Figure 4: On-state characteristics (maximum
values)
0123456
0
1
2
3
4
5
6
7
8
P(W)
I (A)
T(RMS)
0 25 50 75 100 125
0
1
2
3
4
5
6
7
I (A)
T(RMS)
T (°C)
C
BTA
BTB
1E-3 1E-2 1E-1 1E+0 1E+1 1E+2 5E+2
1E-2
1E-1
1E+0
K=[Z /R
th th]
t (s)
p
Zth(j-a)
Zth(j-c)
0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0 4.5 5.0
1
10
100
I (A)
TM
V (V)
TM
T max.
V = 0.85V
R = 60 m
j
t0
d
T=
jT max.
j
BTA06 and BTB06 Series
4/7
Figure 5: Surge peak on-state current versus
number of cycles
Figure 6: Non-repetitive surge peak on-state
current for a sinusoidal pulse with width tp < 10 ms
and corresponding value of I2t
Figure 7: Relative variation of gate trigger
current, holding current and latching current
versus junction temperature (typical values)
Figure 8: Relative variation of critical rate of
decrease of main current versus (dV/dt)c
(typical values) (Snubberless & logic level
types)
Figure 9: Relative variation of critical rate of
decrease of main current versus (dV/dt)c
(typical values) (Standard types)
Figure 10: Relative variation of critical rate of
decrease of main current versus junction
temperature
1 10 100 1000
0
10
20
30
40
50
60
70
I (A)
TSM
Number of cycles
t=20ms
One cycle
Non repetitive
T initial=25°C
j
Repetitive
T =105°C
C
0.01 0.10 1.00 10.00
10
100
1000
I (A), I t (A s)
TSM 22
t (ms)
p
T initial=25°C
j
ITSM
dI/dt limitation:
50A/µs
I t
2
-40 -20 0 20 40 60 80 100 120 140
0.0
0.5
1.0
1.5
2.0
2.5
T (°C)
j
I,I,I[T] /
GT H L j I ,I ,I [T =25°C]
GT H L j
IGT
IH& IL
0.1 1.0 10.0 100.0
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
2.2
2.4
(dV/dt)c (V/µs)
(dI/dt)c [(dV/dt)c] / Specified (dI/dt)c
TW
BW/CW
SW
0.1 1.0 10.0 100.0
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
(dV/dt)c (V/µs)
(dI/dt)c [(dV/dt)c] / Specified (dI/dt)c
C
B
0 25 50 75 100 125
0
1
2
3
4
5
6
(dI/dt)c [T ] / pecified]
j
(dI/dt)c [T s
j
T (°C)
j
W Current 06 60 BW G
BTA06 and BTB06 Series
5/7
Figure 11: Ordering Information Scheme
Table 7: Product Selector
Part Number Voltag e (xxx) Sensitivity Type Package
600 V 800 V
BTA/BTB06-xxxB X X 50 mA Standard TO-220AB
BTA/BTB06-xxxBW X X 50 mA Snubberless TO-220AB
BTA/BTB06-xxxC X X 25 mA Standard TO-220AB
BTA/BTB06-xxxCW X X 35 mA Snubberless TO-220AB
BTA/BTB06-xxxSW X X 10 mA Logic level TO-220AB
BTA/BTB06-xxxTW X X 5 mA Logic Level TO-220AB
BTB: non insulated TO-220AB package
BT A 06 - 600 BW (RG)
Triac series
Insulation
Current
Voltage
Sensitivity and type
Packing mode
A = insulated
B = non insulated
06 = 6A
600 = 600V
800 = 800V
B = 50mA Standard BW = 50mA Snubberless
C = 25mA Standard CW = 35mA
RG = Tube
Snubberless
SW = 10mA Logic Level TW = 5mA Logic Level
I: www.5LCom
BTA06 and BTB06 Series
6/7
Figure 12: TO-220AB (insulated and non insulated) Package Mechanical Data
In order to meet environmental requirements, ST offers these devices in ECOPAC packages. These
packages have a Lead-free second level interconnect . The category of second level interconnect is
marked on the package and on the inner box label, in compliance with JEDEC Standard JESD97. The
maximum ratings related to soldering conditions are also marked on the inner box label. ECOPACK is an
ST trademark. ECOPACK specifications are available at: www.st.com.
C
b2
c2
F
Ø I
L
A
a1
a2
B
e
b1
I4
l3
l2
c1
M
Table 8: Ordering Information
Ordering type Marking Package Weight Base qty Delivery mode
BTA/BTB06-xxxyzRG BTA/BTB06-xxxyz TO-220AB 2.3 g 50 Tube
Note: xxx = voltage, yy = sensitivity, z = type
Table 9: Revision History
Date Revision Description of Changes
Apr-2002 5A Last update.
13-Feb-2006 6 TO-220AB delivery mode changed from bulk to tube.
ECOPACK statement added.
REF.
DIMENSIONS
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 15.20 15.90 0.598 0.625
a1 3.75 0.147
a2 13.00 14.00 0.511 0.551
B 10.00 10.40 0.393 0.409
b1 0.61 0.88 0.024 0.034
b2 1.23 1.32 0.048 0.051
C 4.40 4.60 0.173 0.181
c1 0.49 0.70 0.019 0.027
c2 2.40 2.72 0.094 0.107
e 2.40 2.70 0.094 0.106
F 6.20 6.60 0.244 0.259
ØI 3.75 3.85 0.147 0.151
I4 15.80 16.40 16.80 0.622 0.646 0.661
L 2.65 2.95 0.104 0.116
l2 1.14 1.70 0.044 0.066
l3 1.14 1.70 0.044 0.066
M 2.60 0.102
BTA06 and BTB06 Series
7/7
Information furnished is believed to be accurate and reliable. However, STMicroelectronics assumes no responsibility for the consequences
of use of such information nor for any infringement of patents or other rights of third parties which may result from its use. No license is granted
by implication or otherwise under any patent or patent rights of STMicroelectronics. Specifications mentioned in this publication are subject
to change without notice. This publication supersedes and replaces all information previously supplied. STMicroelectronics products are not
authorized for use as critical components in life support devices or systems without express written approval of STMicroelectronics.
The ST logo is a registered trademark of STMicroelectronics.
All other names are the property of their respective owners
© 2006 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com