ASE Series Datasheet by Abracon LLC

ASE SERIES 3.2 x 2.5 x 1.2mm Fr Hens Rams STD(Sccu nuns) Slum eTcm mute Overall]: ucnc SlabIlI Seen 1113115 7 0.5 ~ 20 MHz 13 20.1 ~400 MHz 19 4001 ~60.0 MHz 24 0001~75.0M1-12 20 7s 01 ~ 80.0 MHz 25 x0.01~133,0M1—12 30 13301 ~200.0M1-12 55 05 ~ 130.0M1-11 80.01 ~ 200,0MHZ 4 0 0.5 ~ 20 MHz 4 0 20.1 ~40,0 MHz 40 400l ~60.0 MHZ 40 600l~75.0MHZ 40 75.Dl~l330MHz I33 0l ~ 200.0 MHZ 15 CMDS 0 9" Vdd 0.1~ V1111 2 0 0.5 ~ 20 MHz 1 2 0 20.1 ~40.0 MHz 1 2 0 4001 ~60.0 MHz 1 20 0001~75.0M1-12 1,2 20 75.01~1330M1—12 1,5 2 0 133 01400.0 MHz "1" (VIH20.7'Vdd) 01 Open: Oscillauun; "0" (VIL<0 3*vdd)="" :="" nu="" osullaliun/hi="" z="" refinance="" only,="" nlacl="" aeraco="" 1:31="" the="" j="" me.="" 05="" ~="" 20="" mhz="" 201="" ~="" 40.0="" mhz="" 40.0]="" ~="" 60="" 0="" mhz="" 60.0]="" ~="" 75="" 0="" mhz="" 75="" 0|="" ~="" [33.0="" mhz="" [33.0]="" ~="" 200.0="" mhz="" abracon="" conromuon="">
3.2 x 2.5 x 1.2mm
ASE SERIES
• CCD clock for VTR camera
• Equipment connected to PC or PC cards
• PDA, wireless communication.
• Laptop, SSD (Solid State Drive)
• Low height 1.2mm max
Tri-state function
• Low current consumption
30mA max for 200MHz
• Low RMS jitter 5ps max
• Suitable for RoHS reflow
• Available for tight stability option
3.3V CMOS SMD Crystal Oscillator
APPLICATIONS:
FEATURES:
STANDARD SPECIFICATIONS:
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001| ww w.abracon.com
Revised: 03.06.14
Visit www.abracon.com for Terms & Conditions of Sale
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Moisture Sensitivity Level (MSL) –1
Pb
RoHS/RoHS II compliant
Parameters Minimum Typical Maximum Units Notes
zHM 002 526.0 egnaR ycneuqerF
Operating Temperature -10 +70 °C STD (See options)
C° 521+ 55- erutarepmeT egarotS
Overall Frequency Stability -100 +100 ppm See options
Supply Voltage (Vdd) +3.135 3.3 +3.465 V
Supply Current (Idd)
2.5 7
mA
0.5 ~ 20 MHz
4.4 13 20.1 ~ 40.0 MHz
6.5 19 40.01 ~ 60.0 MHz
12.7 24 60.01 ~ 75.0 MHz
7.4 20 75.01 ~ 80.0 MHz
7.4 25 80.01 ~ 133.0MHz
11.7 30 133.01 ~ 200.0 MHz
Symmetry @ 1/2Vdd 45 50 55
%
0.5 ~ 80.0MHz
40 50 60 80.01 ~ 200.0MHz
Rise and Fall Time (Tr/Tf)
2.5 4.0
ns
0.5 ~ 20 MHz
2.4 4.0 20.1 ~ 40.0 MHz
2.4 4.0 40.01 ~ 60.0 MHz
2.3 4.0 60.01 ~ 75.0 MHz
1.5 4.0 75.01 ~ 133.0 MHz
1.9 4.0 133.01 ~ 200.0 MHz
SOMC Fp 51 daoL tuptuO
Output Voltage (VOH) 0.9* Vdd V
)LOV( egatloV tuptuO 0.1* Vdd V
Start-up Time
1 2.0
ms
0.5 ~ 20 MHz
1 2.0 20.1 ~ 40.0 MHz
1 2.0 40.01 ~ 60.0 MHz
1 2.0 60.01 ~ 75.0 MHz
1.2 2.0 75.01 ~ 133.0 MHz
1.5 2.0 133.01 ~ 200.0 MHz
Tri-state function (Stand-by) "1" (VIH0.7*Vdd) or Open: Oscillation;
"0" (VIL<0.3*Vdd) : No oscillation/Hi Z
Peak to Peak Jitter
28
ps
Reference only.
Contact ABRACON
for the Jitter
RMS Jitter:
3.2 5
ps
0.5 ~ 20 MHz
3.2 5 20.1 ~ 40.0 MHz
3.2 5 40.01 ~ 60.0 MHz
3.2 5 60.01 ~ 75.0 MHz
2.2 5 75.01 ~ 133.0 MHz
2.2 5 133.01 ~ 200.0 MHz
Aging at 25°C (first year) -3 +3 ppm
Stand-by Current: 10 µA
Frequency in MHz Opu mg 'l'ump‘ e.g. 0.625MHz 1: 0°C ~ +50°C 24575an D: -10°C ~ +so°c 14.31818MH E: -20°C ~ +70%: 26.000MHZ F: -30°C ~ +70°C 200-000MHZ N: 40°C ~ +85°C L: 40°C ~ +85°C I3 ll lOOOpcs/Reel , 50pcs/Reel 1' . SDWpcs/Reel 0.0981008 (20510.2) , 1 2 , 0126:008 (32:02) (1-2) 774%,,i %% , 0.036 T L (0.9)) 0.047 (1-2) Eouom View r 7 0.0256 7 (0065) Recommended Icmd pcmorn 00043 OOO’OAF Tri—State (STBY) (END/Case Output amn.‘ Vdd ABRACON CORPORATION
OPTIONS & PART IDENTIFICATION:
(Left blank if standard)
ASE SERIES
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001 | ww w.abracon.com
Visit www.abracon.com for Terms & Conditions of Sale
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
OUTLINE DIMENSIONS:
3.2 x 2.5 x 1.2mm
3.3V CMOS SMD Crystal Oscillator
Revised: 03.06.14
Pb
RoHS/RoHS II compliant
ASE - - MHz - - -
Frequency in MHz
e.g. 0.625MHz
24.576MHz
14.31818MHz
26.000MHz
200.000MHz
Packaging
Blank: Bulk
T: 1000pcs/Reel
T2: 250pcs/Reel
T3: 3000pcs/Reel
Overall Freq.
Stability
J(*): ±20ppm
R: ±25ppm
K: ±30ppm
H: ±35ppm
B: ±40ppm
C: ±50ppm
Operating Temp.
I: 0°C ~ +5C
D: -10°C ~ +60°C
E: -2C ~ +70°C
F: -30°C ~ +7C
N: -30°C ~ +85°C
L: -4C ~ +85°C
*: Temp options I, D, E,
and -10°C to + 70°C only
Contact ABRACON for
wider tem
p
erature ran
g
e.
Dimensions: inches (mm)
Pin Function
1 Tri-State (STBY)
2 GND/Case
3 Output
4 Vdd
Note1: Recommend using an approximately 0.01uF
bypass capacitor between PIN 2 and 4.
Note2: The outline package configuration varies with
frequency range. Electrical properties, pin
configuration, and land pattern are the same.
zsu'c zmc IEO‘C ‘Sa'c Temperamre ('c) §+ suuzus ms max. 1 Mme m +zsu'ct5'c Zs'c (S) Pre—Hem Reflow Cool Time (seconds) >— 8mm Tape Width 12mm Tape Width ”mm; (FULL) D‘RECT'DN FEEDING (PULL) DIRECT‘ON 4» 2.01005 msim ”51w 2.010.06 0.2510354}; i M 5 mokJ 4.} M7811 L aztflm ., 4.010% %;L—{ 9521:08 ABRACON CORPORATION
Need a test socket for the ASE Series? To view
compatible PRECISION TEST & BURN-IN SOCKETS
for these parts, click here.
ASE SERIES
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 | fax 949-546-8001| ww w.abracon.com
Visit www.abracon.com for Terms & Conditions of Sale
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
REFLOW PROFILE:
TAPE & REEL:
T: 1000pcs/reel
T2: 250pcs/reel
T3: 3000pcs/reel
Dimensions: mm
8mm Tape Width
12mm Tape Width
13.0±0.3
ATTENTION: Abracon Corporation’s products are COTS Commercial-Off-The-Shelf products; suitable for Commercial,
Industrial and, where designated, Automotive Applications. Abracon’s products are not specifically designed for Military,
Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where component failure
could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating
environment, written consent and authorization from Abracon Corporation is required. Please contact Abracon Corporation for
more information.
3.2 x 2.5 x 1.2mm
Revised: 03.06.14
Pb
RoHS/RoHS II compliant
3.3V CMOS SMD Crystal Oscillator