% Littelfuse’
Wampum \ Answusmllumd
POLY-FUSE® Resettable PTCs
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 02/25/19
Surface Mount > 1812L Series
Ambient Operation Temperature
-40°C -20°C 0°C 20°C 40°C 50°C 60°C 70°C 85°C
Part Number Hold Current (A)
1812L010 0.16 0.14 0.12 0.10 0.08 0.07 0.06 0.05 0.03
1812L010/60 0.16 0.14 0.12 0.10 0.08 0.07 0.06 0.05 0.03
1812L014 0.23 0.19 0.17 0.14 0.12 0.10 0.09 0.08 0.06
1812L020 0.29 0.26 0.23 0.20 0.17 0.15 0.14 0.12 0.10
1812L020/60 0.29 0.26 0.23 0.20 0.17 0.15 0.14 0.12 0.10
1812L035/30 0.50 0.45 0.40 0.35 0.30 0.26 0.24 0.20 0.16
1812L035/60 0.50 0.46 0.40 0.35 0.30 0.26 0.24 0.20 0.16
1812L050 0.77 0.68 0.59 0.50 0.44 0.40 0.37 0.33 0.29
1812L050/30 0.77 0.68 0.59 0.50 0.44 0.40 0.37 0.33 0.29
1812L050/60 0.77 0.68 0.59 0.50 0.44 0.40 0.37 0.33 0.29
1812L075 1.15 1.01 0.88 0.75 0.65 0.60 0.55 0.49 0.43
1812L075/24 1.06 0.95 0.84 0.75 0.60 0.55 0.50 0.45 0.37
1812L075/33 1. 10 1. 0 0 0.88 0.75 0.66 0.60 0.56 0.47 0.36
1812L110 1.59 1.43 1.26 1.10 0.95 0.87 0.80 0.71 0.60
1812L110/16 1.58 1.43 1.27 1.10 0.95 0.85 0.77 0.71 0.58
1812L110/24 1.55 1.40 1.25 1.10 0.93 0.83 0.73 0.63 0.50
1812L110/33 1.55 1.40 1.25 1.10 0.93 0.83 0.73 0.63 0.50
1812L125/6 2.00 1.75 1.52 1.25 1. 0 0 0.95 0.90 0.75 0.53
1812L125/16 2.00 1.75 1.52 1.25 1. 0 0 0.95 0.90 0.75 0.53
1812L150 2.06 1.93 1.79 1.50 1.28 1.10 1.02 0.80 0.68
1812L150/12 2.04 1.88 1.68 1.50 1.25 1. 10 1. 0 0 0.80 0.60
1812L150/16 2.04 1.88 1.68 1.50 1.25 1. 10 1. 0 0 0.80 0.60
1812L150/24 2.05 1.87 1.67 1.50 1.25 1.08 0.95 0.77 0.60
1812L160 2.20 2.06 1.91 1.60 1.36 1. 17 1.09 0.85 0.72
1812L160/12 2.20 2.06 1.91 1.60 1.36 1.17 1.09 0.85 0.72
1812L200TH 2.60 2.44 2.22 2.00 1,78 1.67 1.50 1.45 1.29
1812L200/12 2.60 2.44 2.22 2.00 1.78 1.67 1.50 1.45 1.29
1812L200/16 2.60 2.44 2.22 2.00 1.78 1.67 1.50 1.45 1.29
1812L260TH 3.40 3.16 3.00 2.60 2.30 2.15 2.00 1.85 1.63
1812L260/12 3.40 3.16 3.00 2.60 2.30 2.15 2.00 1.85 1.63
1812L260/16 3.40 3.16 3.30 2.60 2.30 2.15 2.00 1.85 1.63
1812L300 4.13 3.75 3.30 3.00 2.62 2.43 2.25 2.00 1.78
Temperature Rerating
Notes: The temperature rerating data is only for reference, please contact Littelfuse technical support for detail temperature rerating information.
Electrical Characteristics
Part Number Marking I hold
(A)
I trip
(A)
V max
(Vdc)
I max
(A)
P d
typ.
(W)
Max. Time To Trip Resistance Agency Approvals
Current
(A)
Time
(Sec.)
R min
(Ω)
R 1max
(Ω)
1812L200/12 LF200-12 2.00 3.50 12 100 1. 0 8.00 2.00 0.020 0.070 X X
1812L200/16 LF200-16 2.00 3.50 16 100 1. 0 8.00 2.00 0.020 0.070 X X
1812L260TH 1LF260 2.60 5.20 8 100 0.8 8.00 2.50 0.015 0.047 X X
1812L260/12 LF260-12 2.60 5.00 12 100 0.8 8.00 5.00 0.015 0.055 X X
1812L260/16 LF260-16 2.60 5.00 16 100 1.2 8.00 5.00 0.015 0.050 X X
1812L300 LF300 3.00 5.00 6 100 0.8 8.00 4.00 0.012 0.040 X X
I hold = Hold current: maximum current device will pass without tripping in 20°C still air.
I trip = Trip current: minimum current at which the device will trip in 20°C still air.
V max = Maximum voltage device can withstand without damage at rated current (I max)
I max = Maximum fault current device can withstand without damage at rated voltage (Vmax)
P d = Power dissipated from device when in the tripped state at 20°C still air.
R min = Minimum resistance of device in initial (un-soldered) state.
R typ = Typical resistance of device in initial (un-soldered) state.
R 1max = Maximum resistance of device at 20°C measured one hour after tripping or reflow
soldering of 260°C for 20 sec.
Caution: Operation beyond the specified rating may result in damage and possible arcing and flame.
1 Some older references to these devices may include “–C“ in the Part Number. The “–C“ should be omitted when placing new orders for the device.
2 Part Number with note 2 tested and complied with AEC Q200.