17899900000 Datasheet by Weidmüller

0.; B: , 3M .l 97 34.4 EN no“ q... _ a"; Weidmiiller SE
Product catalogue | Heavy Duty Connectors | Inserts | MixMate | Axialschraubanschluss
- 1 -
General ordering data
Order No. 1789990000
Part designation HDC S4 SAS
Version HDC insert, Pin, 1000 V, 65 A, Poles: 4 + PE,
Axial screw connection, Size: 3
EAN 4032248212057
Qty. 10 pc(s).
Product notes
Note, ordering data Please note: only use for housings of size 16D
Note, technical data The S 4 insert is equipped with two different PE
connection space sizes. Conductor opening: left
max. 4 mm², right max. 10 mm²
Note, accessories Use spanner size 3 AF for axial screw connection
<BR/>For additional accessories, refer to
Accessories chapter.
General data Connection data PE Rating data Version Weidmimer SE
Product catalogue | Heavy Duty Connectors | Inserts | MixMate | Axialschraubanschluss
- 2 -
Dimensions
High plug B 41.3 mm
Total length A 51 mm
General data
Colour beige
Insulating material group IIIa
Insulation material PC glass-fibre reinforced (UL-listed and railway-
certified)
Insulation resistance 1010 Ω
No. of poles, total 4 + PE
Plugging cycles, silver ≥ 500
Pollution severity 3
Temperature, max. 125 °C
Temperature, min. -40 °C
UL 94 flammability class V-0
Size 3
Series MixMate
Type Pin
Type designation S4
Connection data PE
Rated cross-section 10 mm²
Fixing screw M 3
Min. tightening torque 0.5 Nm
Max. tightening torque 0.8 Nm
Blade size, slotted SD 0.6 x 3.5
Stripping length 8 mm
Max. connection cross-section, solid 0.5 mm²
Min. connection cross-section, solid 10 mm²
Min. connection cross-section, stranded 0.5 mm²
Connection type PE Screw connection
Max. connection cross-section, stranded 10 mm²
Min. connection cross-section "f" with wire end
ferrule
0.5 mm²
Max. connection cross-section "f" with wire end
ferrule
10 mm²
AWG, min. AWG 14
AWG, max. AWG 8
Rating data
Rated voltage (DIN EN 61984) 1,000 V
Rated current (DIN EN 61984) 65 A
Rated voltage according to UL/CSA 600 V AC/DC
Rated impulse voltage (DIN EN 61984) 8 kV
Version
Type of connection Axial screw connection
Min. tightening torque 1.1 Nm
Max. tightening torque 1.7 Nm
Stripping length 8 mm
Material copper alloy
D“ "SECS? Weidmiiller BE
Product catalogue | Heavy Duty Connectors | Inserts | MixMate | Axialschraubanschluss
- 3 -
Version
Connection cross-section, min. 2.5 mm²
Connection cross-section, max. 10 mm²
AWG, min. AWG 14
AWG, max. AWG 8
Size 3
Surface finish Silver passivated
Volume resistance ≤ 4mΩ
Clamping screw M 7 x 0,75 mm
Approvals
Approvals institutes
Classifications
ETIM 2.0 EC001121
ETIM 3.0 EC001121
eClass 4.1 27-14-08-05
eClass 5.0 27-14-34-19
eClass 5.1 27-14-34-19
Similar products
Order No. Part designation Version
1789970000 HDC S4 0 BAS HDC insert, Socket, 830 V, 80 A, Poles: 4 + 0 + PE, Axial screw
connection, Size: 6
1789960000 HDC S4 0 SAS HDC insert, Pin, 830 V, 80 A, Poles: 4 + 0 + PE, Axial screw
connection, Size: 6
1789980000 HDC S4 BAS HDC insert, Socket, 1000 V, 65 A, Poles: 4 + PE, Axial screw
connection, Size: 3
1790010000 HDC S6 12 BAS HDC insert, Socket, 630 V, 48 A, Poles: 6 + 12 + PE, Axial screw
connection, Size: 6
1790000000 HDC S6 12 SAS HDC insert, Pin, 690 V, 48 A, Poles: 6 + 12 + PE, Axial screw
connection, Size: 6
1790020000 HDC S6 6 BAS HDC insert, Socket, 690 V, 100 A, Poles: 6 + 6 + PE, Axial screw
connection, Size: 8
1790030000 HDC S6 6 SAS HDC insert, Pin, 690 V, 100 A, Poles: 6 + 6 + PE, Axial screw
connection, Size: 8