DXJ Series Datasheet by Elna America

ELNA Tevmmm shaped v Tevmml shaped H Part number is reler to lo‘lowing table.
CAT.No.2015/2016E
DXJ
ELECTRIC DOUBLE LAYER CAPACITORS “DYNACAP”
®
5.5V Miniaturized High Temperature Capacitors
z
High temperature type of Series DX.
5mm tall. Max. thin profile (H-shaped).
Miniaturized but can encase up to 0.33F in 11.5
×
5mm case,
and 1.0F in φ19.0×20.5Lmm case.
High temperature
Marking color : White print on a black sleeve
DXJ DX
Specifications
Item Performance
Percentage of capacitance change
Internal resistance Less than four times of the initial specified value.
Test time
Percentage of capacitance change
Internal resistance
1000 hours
Less than four times of the initial specified value
Outline Drawing
Part number is refer to following table.
Note
Do not apply external force to products or terminals as stress such as twisting,
bending, pushing, or falling of such products or terminals may remove the terminals,
resulting in an open/short circuit or liquid leakage.
Avoid applying excessive heat to capacitors during heating of an adhesive curing oven.
For details, refer to the precautions in use of DYNACAP.
Standard Ratings
ELNA Parts No.
5.5
5.5
5.5
5.5
DXJ-5R5V473U
DXJ-5R5H473U
DXJ-5R5V104U
DXJ-5R5H104U
DXJ-5R5V224U
DXJ-5R5H224U
DXJ-5R5V334U
DXJ-5R5H334U
11.5×13.0
11.5× 5.0
11.5×13.0
11.5× 5.0
11.5×13.0
11.5× 5.0
11.5×13.0
11.5× 5.0
0.047
0.1
0.22
0.33
5.5 DXJ-5R5V105U 19.0×20.5
1
Unit : mm
GREEN
CAP 85
Category temperature range (℃)
Tolerance at rated capacitance (%)
Internal resistance
at 1 kHz
Characteristics at high
and low temperature
Endurance (85℃)
Shelf life (85℃)
Applicable standards
Rated capacitance (F)
Internal resistance (Ω Max.)
10 to +85
20 to +80
0.33
150
1
75
0.22
150
0.1
150
0.047
200
Test time : 1000 hours ; Same as endurance.
Conforms to JIS C5160-1 2009 (IEC 62391-1 2006)
Within ±30% of the value at 20℃
Within ±30% of the initial measured value
Max. operating voltage (V) Rated capacitance (F) φD×L (mm)
Part numbering system (example : 5.5V0.1F)
̶DXJ
Series code
5R5
Max.operating voltage
symbol
104
Rated Capacitance
symbol
Terminal
code
Additional
symbol
U
Terminal shaped : V Terminal shaped : H
(4.5)
(0.8)
Sleeve
Sn plated
φ0.3
5±0.3
L±0.5
10.0±0.5
12.4±0.5
(4.5)
(0.8)
Sleeve
Sn plated
φ0.3
4.0±0.3
L±0.5
5.0±0.3
5.0±0.5
(φ11.5 : 0.8, φ19:1.0)
(0.15) (0.15)
EDLC
203
NOTE : Design, Specifications are subject to change without notice.
It is recommended that you shall obtain technical specifications
from ELNA to ensure that the component is suitable for your use.
®
ELECTRIC DOUBLE LAYER CAPACITORS “DYNACAP”
DXJ