1631930000 Datasheet by Weidmüller

[1.8. Weidmiiller 35
Product catalogue | Installation Products | Markings | Terminal markers | Tag holder | SchT 5/5S group marker carrier
- 1 -
General ordering data
Order No. 1631930000
Part designation SCHT 5 S
Version Connector markers, L x W: 44.5 x 9.5 mm,
Polyamide 66, beige
EAN 4008190206680
Qty. 20 pc(s).
Markings
Can be labelled with thermal transfer printers No
Can be printed with plotter No
Can be written with dot-matrix printer No
Can be written with laser printer No
Function Tag carrier for connector markers
Length 44.5 mm
Material Polyamide 66
Material colour beige
Max. temperature, continuous 100 °C
Max. temperature, transient 80 °C
Min. temperature, continuous -40 °C
Orientation of print horizontal and vertical
Pitch 5 mm
Printed characters without
Speed marking laser No
Type of printing Neutral
UL 94 flammability class V2
Width 9.5 mm
Approvals
Approvals institutes
Downloads
STEP 1631930000_20875_SCHT_5_S_STP.stp
Classifications Woldmflllor i
Product catalogue | Installation Products | Markings | Terminal markers | Tag holder | SchT 5/5S group marker carrier
- 2 -
Classifications
ETIM 2.0 EC000761
ETIM 3.0 EC000761
eClass 4.1 24-19-02-19
eClass 5.0 27-14-11-37
eClass 5.1 27-14-11-37
Similar products
Order No. Part designation Version
0292460000 SCHT 5 Connector markers, L x W: 44.5 x 19.5 mm, Polyamide 66, beige