50058-8x00 Drawing Datasheet by Molex

SDASUOSSAE-DO nwu. N0. SECT. AVA F < r="" .="" l="" sect.="" bra="" 7="" f.="" \\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\\v="" ,="" mam,="" n="" him,="" .e.="" mu.="" no.="" lift»...="" ‘j‘jéfi="" \="" wumwm="" c0..lvu.="" p-{osphdr="" bronze="" mo‘exaxewaznxaa="" .ws:="" v="" min="" revise="" arm="" 0n="" cw="" svsvzu="" was».="" my="" angle="" mum="" v="" "m="" w="" wen“="" awg="" ‘5’32="" l25="" wire="" to="" beard="" com.="" ,.="" x="" ,="" a="" _="" r="" ..=""><. l:="" \l.="" 1m="" 30%?="" *="" j="" “="" '55!ng="" g="" 0.5.="" l0="" crimp="" rec.="" terminal="" j.="" mm="" r="" "="" _="" ,="" .11="" mm="" 30..="" ms="" u="" “m="" uwaw="" ,="" ,.="" .="" mm="" av="" «mm.="" cm="" av="" mm="" ,="" a...="" mu.="" h3,="" wumww="" (44:44,;="" :1="" mag.="" -n.z="" c="" gfigwunmnm="" mmworo="" wuxusum="" ammo.="" wzv="" 7="" h="" _="" app'd="" av="" 1m="" re="" ,="" ,="" n="" .e....m&..es="" 35.?="" await...="" mw="" hm="" sw20="" ,="" w="" sd="" 50058="" a="" on="" d="" w.="" womwmz="" \="" n,="" v="" s="" :="" 4="" 7="" 7="" .="">