TL3301FF160QG Drawing Datasheet by E-Switch

—l E El:- EEO OJEkjfir |:| Eli’ (E) 43310 cm; P.C.E. LAYOUT A ’— / TOR C‘RCUIT SPST A A A .PA .A 15D EOSW|TCH’ ENLAMB'
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL3301FF160QG
4:1 9/25/2012 P010536 C
RC
1 1
P.C.B. LAYOUT
NOTES:
1. ALL DIMENSIONS IN MM
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERM. NOS. FOR REFERENCE ONLY.
4. RATING: 50VDC, 50mA
5. OPERATING FORCE: 160 `50 GF
6. TRAVEL: 0.25MM +0.2/-0.1MM
7. CONTACT RESISTANCE: 100 MILLI OHMS MAX. (INITIAL)
8. MECHANICAL/ELECTRICAL LIFE 100,000 CYCLES MIN.
9. SILVER CONTACTS
10. PACKAGE:750 PCS PER TAPE AND REEL
11. DENOTES CRITICAL PARAMETER
12. 2002/95/EC (ROHS) COMPLIANT
12
4
3
12
4
3
5.90
[.232 in]
11.20
[.441 in]
7.00
[.276 in]
3.10
[.122 in]
3.60
[.142 in]
7.00
[.276 in]
8.40
[.331 in]
10.00
[.394 in]
4.50`.10
.177`.004 in
[]
.70
[.028 in] TYP.
6.00
[.236 in]
SQUARE
n3.50
[.138 in]
.40 MAX
[.016 in]
2
43
CIRCUIT: SPST
1
TERMINALS TO BE COPLANER
WITHIN 0.10mm
C 20775 REVISED AND REDRAWN 9/25/12 RC
ACTUATOR COLOR:
BLACK