MagicSpring TORX Tools Datasheet by Wiha

Go To Go To \mage Index Numerica‘ Index TORX" TORX" - MagicSpring Screw Holding mar L-key. Lon - MuglcSprlng Screw Holdlng tomr Ol—.r—.r'—l!—r‘1.-I O-f-fd=t4.4.n-I
Wiha Quality Tools
Germany
www.wihatools.com 33
MagicSpring Screw Holding L-key, Long Arm
High alloy chrome-vanadium-molybdenum steel, hardened, black finish.
Item
No. Size mm Inch mm Inch lbs. pkg.
371 06 T6 63 2.5 14 .55 .001 10
371 07 T7 69 2.7 16 .63 .002 10
371 08 T8 75 3.0 18 .71 .003 10
371 09 T9 80 3.1 19 .75 .005 10
371 10 T10 87 3.4 21 .83 .007 10
371 15 T15 93 3.6 22 .87 .009 10
371 20 T20 100 3.9 25 .98 .01 10
371 25 T25 107 4.2 28 1.1 .02 10
371 27 T27 116 4.6 30 1.2 .03 10
371 30 T30 126 5.0 34 1.3 .04 10
371 40 T40 135 5.3 36 1.4 .07 10
371
MagicSpring Long Arm Screw Holding Set,
7 Pc. in Plastic Holder Equipped with T6, T7, T8, T9, T10, T15, T20
Item
No. lbs. pkg.
371 90 .20 1
371 90
Wiha MagicSpring Tools
MagicSpring Screw Holding driver, With Wing Handle
Ideal for use with indexable carbide tooling and also for working
in confined spaces. Blade high alloy CVM steel, hardened, black finish.
Wing handle high quality plastic, impact resistant. Molded on.
Item
No. Size mm Inch mm Inch mm Inch lbs. pkg.
365 56 T6 35 1.4 70 2.7 40 1.6 .01 10
365 57 T7 35 1.4 70 2.7 40 1.6 .02 10
365 58 T8 40 1.6 75 3.0 40 1.6 .02 10
365 59 T9 40 1.6 75 3.0 40 1.6 .02 10
365 60 T10 40 1.6 75 3.0 40 1.6 .02 10
365 61 T15 45 1.8 80 3.1 40 1.6 .02 10
365 62 T20 45 1.8 80 3.1 40 1.6 .02 10
MagicSpring Screw Holding Wing Handle Set,
7 Pc. in Metal Stand .36 lbs.
Equipped with T6, T7, T8, T9, T10, T15, T20
365
365 98
Wiha MagicSpring Tools
Screw Holding Tools Index
See MagicSpring TorqueControl
Blades on Page 37
I
N
D
E
X
Go To
Image Index
Go To
Numerical Index
SHOP SHOP
SHOP
SHOP
PREVIOUS NEXT