ACSC03-41EWA-F01 Datasheet by Kingbright

Kl'ngbrl'ghI 7‘3[.257] 3.75[.1 as] 033L031 L ¢0.55[‘025] Home] w E R‘ "2 7 i 7, 7 q o 3- E N _ E :2 930.9[4335] 3 m 1
SPEC NO: DSAH9976 REV NO: V.1 DATE: DEC/19/2007 PAGE: 1 OF 5
APPROVED: WYNEC CHECKED: Joe Lee DRAWN: Ting.Li ERP: 1351000454
SURFACE MOUNT DISPLAY
Part Number: ACSC03-41EWA-F01
High Efficiency Red
Features
z 0.3 INCH DIGIT HEIGHT.
z LOW CURRENT OPERATION.
z EXCELLENT CHARACTER APPEARANCE.
z I.C. COMPATIBLE.
z MECHANICALLY RUGGED.
z GRAY FACE,WHITE SEGMENT.
z PACKAGE : 550PCS / REEL.
z MOISTURE SENSITIVITY LEVEL : LEVEL 4.
z RoHS COMPLIANT.
Description
The High Efficiency Red source color devices are made with
Gallium Arsenide Phosphide on Gallium Phosphide Orange
Light Emitting Diode.
Package Dimensions& Internal Circuit Diagram
Notes:
1. All dimensions are in millimeters (inches), Tolerance is ±0.25(0.01")unless otherwise noted.
2. Specifications are subject to change without notice.
3.The gap between the reflector and PCB shall not exceed 0.25mm.
Kl'ngbrl'ghI
SPEC NO: DSAH9976 REV NO: V.1 DATE: DEC/19/2007 PAGE: 2 OF 5
APPROVED: WYNEC CHECKED: Joe Lee DRAWN: Ting.Li ERP: 1351000454
Selection Guide
Note:
1. Luminous intensity/ luminous Flux: +/-15%.
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Notes:
1.Wavelength: +/-1nm.
2. Forward Voltage: +/-0.1V.
Note:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
Part No. Dice Lens Type
Iv (ucd) [1]
@ 10mA
Min. Typ.
ACSC03-41EWA-F01 High Efficiency Red (GaAsP/GaP) WHITE DIFFUSED 1200 4210 Common Cathode, Rt.
Hand Decimal.
Description
Symbol Parameter Device Typ. Max. Units Test Conditions
λpeak Peak Wavelength High Efficiency Red 627 nm IF=20mA
λD [1] Dominant Wavelength High Efficiency Red 625 nm IF=20mA
Δλ1/2 Spectral Line Half-width High Efficiency Red 45 nm IF=20mA
C Capacitance High Efficiency Red 15 pF VF=0V;f=1MHz
VF [2] Forward Voltage High Efficiency Red 2.0 2.5 V IF=20mA
IR Reverse Current High Efficiency Red 10 uA VR=5V
Parameter High Efficiency Red Units
Power dissipation 75 mW
DC Forward Current 30 mA
Peak Forward Current [1] 160 mA
Reverse Voltage 5 V
Operating / Storage Temperature -40°C To +85°C
Kl'ngbrlghl n D 20 A0 GD 80 Amwam Vamp-rulum ncc) FORWARD cuaaEm DERAT‘NG CURVE we 2: '7, HT.EH,Red : 1.0 2 TA:25'C 5 E .E '5 0.5 o m o .z T: 3 D K 500 550 600 550 700 750 800 wuvslangm x (mm) RELATWE INTENSHY Vs. WAVELENGTH 20 2.5 2 E E ‘5 E 1.0 ‘ & E 12 g: 1.5 u a i g to ‘1: E g E ‘ 5 w 0.5 L 0 'EE 0 13 1.51.7 L5 2“ 2.3 3; a 4 a 12 m 20 Forward Va‘lagaw) H’Farwarfl Curram (m) FORWARD cunnw Vs. LuMlNous lNIENSH’V Vs. FORWARD VDLYAGE FORWARD CURRENT so ,3 2.5 ’2 E g m E 2.0 ‘5 so E5 5 20 E 1.0 E 4 E m g 13.5 a 7w 720 u 20 Au so so Ambiem Yemperumr: nos) LUM‘NOUS \NTENSH’V Vs, AMEIENI TEMPERATuRE
SPEC NO: DSAH9976 REV NO: V.1 DATE: DEC/19/2007 PAGE: 3 OF 5
APPROVED: WYNEC CHECKED: Joe Lee DRAWN: Ting.Li ERP: 1351000454
High Efficiency Red ACSC03-41EWA-F01
Kl'ngbrl'ghI RaHow Suldeang Pvuma Fm Laadrlme 5w Process. 31m cc) u: . max 250‘: max zsn 21w: ”/- m r: s max m .swm '\ / cm. W vsu 5 E m mun; seam 5 an 150 a ‘ ‘ ‘ ‘ ‘ u so um mu zoo m Tlme NOTES: w: mammm m mmw Qampammra 245'c(+/75'c).1ha max‘mum sc‘dorMn hmpamwn shou‘d b. "mu-d Io 260‘6. 2mm arms: w.“ m m. lpoxy rlsln mm. u v; nxpax-d m Nih camp-“um. 5mm" M "flow pm.“ man a. z lei nr \m. P _‘ 2.3[.051]TYP. In A mumm]:?.n o' H 3 03510.05 ‘— a”? W a +7 "2". “2 r ‘ co 6 _ \ +| ‘— ‘3 q 3 7 7 N . N /‘ , x._. 12*0-1 3.95104 7.3:04
SPEC NO: DSAH9976 REV NO: V.1 DATE: DEC/19/2007 PAGE: 4 OF 5
APPROVED: WYNEC CHECKED: Joe Lee DRAWN: Ting.Li ERP: 1351000454
ACSC03-41EWA-F01
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.15) Reel Dimension
Tape Specifications
Kl'ngbrl'ghI DECTMAL PCHNT ON THE SIDE OUTSTDE LABEL 1REEL/EAG 3300PCS/19#BOX InsTde LABEL Paste On The Type pre /’ WPE Amman“ \ Kwh'wmumaann: om xx (m..- m Kimmmflm RaHs Comp‘lumr/ LOT NO. gave Number OF FCC Oufside LABEL Pasfe On The 19#Box Outside LABEL Fusls OH The BAG Acsxosdl xxx WNW” THHHHHHH XXXX mas—um 33m x HHHHHTHHTHHTHHHHT HHHHH HHHH MSW-Wm M“ my ,me [xxxxxxrl m, Comm. ZEAG/1271#EOX ‘Number GP GA 55c ch / ,we Oufsids LABEL Pasfs On The 12*1#Bux Number OF 0A H00 PCS / Dafe mm» W Ran nampwum
SPEC NO: DSAH9976 REV NO: V.1 DATE: DEC/19/2007 PAGE: 5 OF 5
APPROVED: WYNEC CHECKED: Joe Lee DRAWN: Ting.Li ERP: 1351000454
PACKING & LABEL SPECIFICATIONS ACSC03-41EWA-F01