IT-E151 Manual Datasheet by B&K Precision

IT-E151 RACK MOUNT KIT
IT-E151 is designed for use with the BK 178X series power supply, 8500 series electronic load
instrument.
Warning
These instructions are for qualified personnel only. To avoid personal injury, do not assemble or install
this rack mount unless you are qualified to do so.
To Rack Mount the Instrument
You can mount the power supply in a standard 19-inch rack cabinet using the IT-E151 rack mount kit.
Note: Remove the carrying handle and the two plastic ears before rack-mounting the
instrument. To remove the handle, grasp the handle by sides and pull outwards and rotate it to a special
position to let the arrow on the handle and the arrow on the plastic ears be in opposite directions, then
pull the handle outward. After removing the handle, you can use a screwdriver to remove the two plastic
ears.
To rack mount a single instrument, order rack mount kit IT-E151
Side view of rack mounting a single instrument
'—‘ ' 0000 - - 0000 - - » OOOO - - J 0000 - - - 451cc
To rack mount two instruments side-by-side, order rack mount kit IT-E151. You
do not need to use the front cover panel.
Dimension unit (mm)