XC5B Series Datasheet by Omron Electronics Inc-EMC Div

OITIROH
1
XC5
DIN Twin-contact Connectors
A Wide Variety of DIN Connectors That
Conform to UL/CSA Standards.
Fully preserve the characteristics of normal DIN con-
nectors while increasing the number of terminals avail-
able.
A wide product range to fit almost any application.
Meeting world market needs with products ranging from
one-piece connectors (card edge) to two-piece connec-
tors.
Use the twin-contact system for high reliability and low
cost.
Lower insertion force as a result of FEM analysis tech-
niques.
Mates with OMRON's XC6-series connectors.
Conform to UL standards (file no. E103202) and
CSA standards (file no. LR 62678).
Ratings and Characteristics Materials and Finish
Note: 1. For non-standard plating specifications, contact your OMRON
representative.
2. Wrap terminal contacts are made from phosphor bronze.
Applicable Wrap Post Wire Sizes
AWG30, AWG28, AWG26, or AWG24
(Solid wire: 0.25 to 0.51 mm dia.)
Wrap Post Length
3 wires
RoHS Compliant
Rated current 2 A
Rated voltage 300 VAC
Contact resistance 20 m max. (at 20 mV, 100 mA max.)
Insulation resistance 106 M min. (at 100 VDC)
Dielectric strength 1,000 VAC for 1 min (leakage current:
1 mA max.)
Total insertion force 0.59 N max. per contact
Removal force 0.15 N min. (with test gauge, t = 0.56 mm)
Insertion durability 200 times
Ambient operating
temperature
Operating: 55 to 125°C (with no icing)
Item Plugs
(See note 2.)
Sockets
Housings Fiber-glass reinforced PBT resin (UL94V-0)/gray
Contacts Mating
end
Brass/nickel base,
0.4-µm gold plating
(See note 1.)
Phosphor bronze/nickel
base, 0.4-µm gold plating
(See note 1.)
Terminal Brass/nickel base,
2.0-µm tin plating
Phosphor bronze/nickel
base, 2.0-µm tin plating
omRon J, L? E E E E 3%
DIN Twin-contact Connectors XC5 3
XC5B Double-row Sockets, DIN B-type (Standard)
Dimensions (unit: mm)
Ordering Information
*Marked items have an increased number of contacts while following DIN standards.
Coding Key slot
Two, 2.8 dia.
(Straight DIP terminals)
(Straight wrap terminals)
Mounting holes (bottom view)
0.8
+0.1
dia. (DIP terminals)
0
1.0
+0.1
dia. (Wrap terminals)
0
Two, 2.8 dia.
2.9
13
0.61×0.7
4
11.5
6.3
62.54
2.54 1
3
0.3
A
D
B
C
E
8.1
0.75 dia.
0.9 dia.
XC5B-@@21
(With straight DIP terminals)
Dimensions
No. of
contacts
Dimensions (mm) Coding Key slot
positions (contact No.)
ABCDE
20 38.9 29.1 22.86 34.12 27.1 3, 8
32 54.2 44.4 38.10 49.36 42.3 5, 12
44 69.4 59.6 53.34 64.60 57.5 4, 9, 14, 19
50 77.0 67.2 60.96 72.22 65.2 5, 10, 16, 21
64 94.8 85.0 78.74 90.00 82.9 6, 13, 20, 27
100 140.5 130.7 124.46 135.72 128.7 10, 20, 31, 41
XC5B-@@23
(With straight wrap terminals)
XC5B
DIP terminal cross-section view
XC5B
Wrap terminal cross-section
view
No. of
contacts
Terminal type
Straight DIP terminals Straight wrap terminals
20* XC5B-2021 XC5B-2023
32 XC5B-3221 XC5B-3223
44* XC5B-4421 XC5B-4423
50* XC5B-5021 XC5B-5023
64 XC5B-6421 XC5B-6423
100* XC5B-0121 XC5B-0123