CpenOrwix Fleanei: Fuflllefl E‘C WINS/Ti: Fylllerd FlJlanei:
Pan- Indnz‘m nrducam unrem- ‘45:th nrducame I'dxzms mm Samara
MJm'EV LHI {+23% LH Tin. .50: am Trix. )IH +57% UH] 'v‘in 51k m TEX
Technical Data DS4314
Effective July 2017
ECONO-PAC™/OCTA-PAC® OCTA-PAC® PLUS
Dual winding toroid power inductors/transformers
PARALLEL SERIES
Open Circuit Full Load Full Load DC Open Circuit Full Load Full Load DC
Part Inductance Inductance Current Resistance Inductance Inductance Current Resistance
Number µH +/-20% µH min. Adc ohms max. µH +/-20% µH min. Adc ohms max.
CTX0.47-1-R .40 .26 5.50 .005 1.60 1.05 2.75 .020
CTX0.68-1-R .63 .41 4.50 .006 2.50 1.63 2.25 .024
CTX1-1-R .90 .56 4.20 .007 3.60 2.24 2.10 .028
CTX2-1-R 2.03 1.00 4.10 .010 8.10 4.01 2.05 .040
CTX5-1-R 4.90 2.66 2.30 .030 19.60 10.64 1.15 .122
CTX8-1-R 8.10 4.08 2.00 .039 32.40 16.34 1.00 .157
CTX10-1-R 10.00 4.85 1.90 .044 40.00 19.40 .95 .176
CTX15-1-R 14.40 8.74 1.10 .080 57.60 34.96 .55 .319
CTX20-1-R 19.60 11.54 1.00 .146 78.40 46.15 .50 .583
CTX25-1-R 25.60 16.35 .74 .167 102.40 65.42 .37 .668
CTX33-1-R 32.40 19.84 .72 .293 129.60 79.37 .36 1.171
CTX50-1-R 50.63 29.34 .64 .365 202.50 117.38 .32 1.461
CTX68-1-R 67.60 39.73 .54 .516 270.40 158.92 .27 2.064
CTX100-1-R 99.23 58.72 .44 .784 396.90 234.88 .22 3.137
CTX150-1-R 148.23 85.16 .38 .965 592.90 340.64 .19 3.861
CTX200-1-R 202.50 107.60 .37 1.142 810.00 430.39 .19 4.567
CTX300-1-R 302.50 191.38 .22 1.431 1210.00 765.54 .11 5.724
CTX0.47-2-R .42 .29 6.50 .005 1.69 1.17 3.25 .019
CTX0.68-2-R .75 .50 5.50 .006 3.01 1.98 2.75 .024
CTX1-2-R 1.18 .76 4.60 .007 4.70 3.04 2.30 .028
CTX2-2-R 2.30 1.27 4.50 .010 9.21 5.07 2.25 .038
CTX5-2-R 4.70 2.66 3.00 .021 18.80 10.65 1.50 .084
CTX8-2-R 7.94 4.18 2.60 .027 31.77 16.72 1.30 .108
CTX10-2-R 10.58 5.18 2.50 .031 42.30 20.72 1.25 .125
CTX15-2-R 15.23 8.53 1.70 .059 60.91 34.10 .85 .236
CTX20-2-R 20.73 12.36 1.30 .107 82.91 49.46 .65 .426
CTX25-2-R 24.86 16.09 1.00 .117 99.45 64.35 .50 .466
CTX33-2-R 31.77 15.90 1.40 .105 127.09 63.59 .70 .420
CTX50-2-R 51.18 28.79 .92 .210 204.73 115.16 .46 .839
CTX68-2-R 67.87 38.71 .78 .303 271.47 154.83 .39 1.214
CTX100-2-R 99.45 57.45 .63 .457 397.81 229.79 .32 1.828
CTX150-2-R 147.39 93.46 .43 .560 589.57 373.84 .22 2.241
CTX200-2-R 198.58 122.94 .39 .796 794.30 491.76 .20 3.184
CTX300-2-R 300.80 169.06 .38 1.231 1203.20 676.24 .19 4.929
CTX0.47-3-R .38 .27 6.00 .005 1.54 1.08 3.00 .020
CTX0.68-3-R .60 .42 5.00 .006 2.40 1.67 2.50 .024
CTX1-3-R .86 .57 4.80 .007 3.46 2.28 2.40 .028
C TX2-3-R 1.94 1.05 4.70 .010 7.78 4.22 2.35 .040
CTX5-3-R 4.70 2.56 3.00 .019 18.82 10.26 1.50 .077
CTX8-3-R 7.78 3.74 2.80 .025 31.10 14.98 1.40 .099
CTX10-3-R 9.60 4.38 2.70 .028 38.40 17.54 1.35 .111
CTX15-3-R 15.00 7.26 2.00 .043 60.00 29.06 1.00 .172
CTX20-3-R 20.18 10.76 1.50 .078 80.74 43.04 .75 .312
CTX25-3-R 24.58 15.64 .98 .086 98.30 62.56 .49 .346
CTX33-3-R 32.86 19.69 .96 .083 131.42 78.77 .48 .331
CTX50-3-R 50.78 27.18 .94 .239 203.14 108.71 .47 .956
CTX68-3-R 67.42 36.53 .80 .277 269.66 146.11 .40 1.109
CTX100-3-R 101.40 52.48 .70 .345 405.60 209.93 .35 1.381
CTX150-3-R 149.78 97.16 .38 .430 599.14 388.63 .19 1.718
CTX200-3-R 198.74 119.18 .39 .619 794.98 476.71 .20 2.475
CTX300-3-R 301.06 157.44 .40 .951 1204.22 629.75 .20 3.083
CTX0.47-4-R .44 .32 7.00 .004 1.76 1.29 3.50 .016
CTX0.68-4-R .78 .55 6.00 .005 3.14 2.21 3.00 .020
CTX1-4-R 1.23 .85 5.00 .006 4.90 3.41 2.50 .024
CTX2-4-R 1.76 1.06 4.90 .007 7.06 4.24 2.45 .028
CTX5-4-R 4.90 2.59 4.40 .014 19.60 10.37 2.20 .056
CTX8-4-R 8.28 4.29 3.50 .018 33.12 17.14 1.75 .072
CTX10-4-R 9.60 4.82 3.40 .019 38.42 19.28 1.70 .078
CTX15-4-R 14.16 6.76 3.00 .024 56.64 27.03 1.50 .096
CTX20-4-R 19.60 10.68 2.10 .055 78.40 42.73 1.05 .220
CTX25-4-R 25.92 13.32 2.00 .063 103.68 53.27 1.00 .253
CTX33-4-R 33.12 16.82 1.80 .072 132.50 67.27 .90 .287
CTX50-4-R 50.18 25.03 1.50 .111 200.70 100.11 .75 .443
CTX68-4-R 67.08 35.29 1.20 .157 268.32 141.15 .60 .630
CTX100-4-R 99.23 54.56 .92 .302 396.90 218.25 .46 1.210
CTX150-4-R 148.23 77.17 .82 .372 592.90 308.69 .41 1.488
CTX200-4-R 200.70 111.08 .64 .545 802.82 444.32 .32 2.180
CTX300-4-R 298.12 147.92 .62 .672 1192.46 591.66 .31 2.687
3
www.eaton.com/electronics