51860 Drawing Datasheet by Amphenol CS (FCI)

_| You: nuns smclemeuv men/cs. macaw au count-mum n ties ms mmdnle Dmls a: mymhm rcu. sans meme «am we a: 5m! sms mvmsahm acme m unmzmwe. mum: on : rcw. A m! rammed mllnn Mmm mummy mm In: graham. My mum, mmnm a 554: m Ima palms n my . cmm m. 1: FCI \l 2 3| PONR 5 CNN POMR PROD "7 V0 “MS :2 P3 PL |P5 H PG|P7|P6|P9|PW|PH 5 86C w E 7 Hosz" ‘3 IHMHMMM 4 35: HEE [ 92 an 2 225 NH . gr 7? ‘00 VU‘ W? [m 52] fl I" 2 541 H n [I [I [I [I [I DDUDED VOW 3 /. 350+C m H0 19:3 [5] 1 C00 RE:—~ a 500 E? m A r SM n :2: O M 581 =. |:| * an. :jH—‘L D o 450 HEE ,_.j 0 m m HF H 431 e 351 <7 635="" nf!»="" 0="" we="" wee="" wp="" [42="" 551="" [v="" 541="" —77="" 553="" ——l="" 3750="" hee="" wf="" [67="" 3w:="" :6="" 35]="" ”""‘m="" we="" \="" 01353559155;="" cus‘o‘ah="" a="" m="" a="" we="" xri="" ehe="" cow="" i'ol="" www.lm:mucl.cm="" )w="" “w="" contact="" a="" m="" nwusm="" hm="" “xv/w="" :xi="" ‘="" brannon="" rm:="" 5p="" ,="" 74g="" ,="" n="" ‘="" 67="" com="" h="" »="" 7="" in="" un="" mam="" mx="" "qwm-="" “="" a,="" l="" +gcev731="" ypf="" l="" ww="" w="" www="" r="" $.{3l="" hert‘lh,="">0 D: H H: HJER D E605 E333 bch-l HEW/L: a C DMJ na/uxm unnmmu‘y PVHBLAJL woe [ 0270 [6 86] 3 WA .g tvmu mm ‘NCH/MM m mm 2 3 022" [5 79] S 2M? m “mu away some ’\ ‘ 8gp my 3 L 3 g ’7 m l mm mm \ A v v V‘ | or 3 A N/A [N/A] PJWER m, WW ., ., ., B m NM [NM] HCED DOWN mean my I 1 \I 2 :m/E 3| 4
PDM: Rev:D Released .STATUS: Printed: Aug 11, 2007
PRODUCT NUMBER clam" vcsavns. macaw ou cmmnmllm a as has Wm Dmls a: "gm mum: on c rcw. 5 8600“ 4 38B No“ 3 [ H 251 _ A m - H87 57 we 032 —7"zzo ——‘ ¢0098com mmmm ccwumow 1 , on 05 5W,AMn 70M [So 52] no 35c [749 0 02 akowowx was] \ [2,541 o woa 3x f $ {2 w n no no "u no onoono ~nonononoooo some n no no no no oooaooijeoeoeoeoeoeo om WM: n 4, ‘ T no no no nnn ' \nenene¢ $ \ o n 0250 $3 250 M M [M . L6 m 53w gzjc om+o 003 NF 0 3” 3X _ ‘525 _ _ 3‘30 5x [w 3&0 07: L3 5‘ 35 m 75H ——2 430 4— «9 :30 5x oz 231 [s 35 Howmu m wow n0 m5 9 ‘3 0 mo A msa ["3 0sz 3‘35i00‘0 cm n:r~<—> ,0 325 rear w, 3 Asia 231 7 “7 3“ L0 64 o 375 M v7 I [o 54 T—t fir ‘ c 90 R[’ T“ a: l L c 37 7 r7 w 70 335 fir 0 mo w W H A8 src’m * D [8’50] 254] ’ SUM AA *8 W. SLCHON Ed [3 48' """‘°°°' m \ nimfififisoflfio cusmm A C 3w ‘70J55 H: mm. a m XXiEHEIiDK cow Fcl m.lmcmucl.cl7u I9 07 l 701 u m: mvnw 1x1 a macho" rm. W > M3 > N ‘ 6” W ” 0W1” @{Jr vmm *0 ’R HWER m,” n , a , , n § 1 c may man-:1 «mm mm» We 2%— .g 1 mm ‘NCH/MM m mgm 2 3 fl m 1 mm soul: /‘ c 37 w 1mm \ A M800 SFCHON crc [3 ‘5' n... Vewsam moon 5,”, \I 2 :m/E 3| “'9'” 22526
PDM: Rev:D Released .STATUS: Printed: Aug 11, 2007
_| T|2 3| 4 PRODUCT NUMBER hSEO'OCT NOTL 2 COWT’C’OTT NOTTE T ’TULSTHE HATLRTAL JL 91 Vi) GLASS T L,LD ’TTEH TLHP TT-LRMOHLASTTC TOWN CONTACT MATLTT/TL COP‘TT A40" STCNAT COHTACT MATTTTAT COJJFR ATTOY Z JLA THE 5 SEC OUT STTTgnT T‘TrT 30L“/0 TENN A1 OVLE SUJ‘H 2TH N CH TT[ CONTACT ARM In: cells sTTTnTamT Tans. macaw ou cmmnmllm a as has Tum-Te § 5 a f; s.- 53 AN} Tommi 54m SwPo PTATTHG 0er 3mm Tun NT CN TTT TFRH m (7H SFCTTON gé Fowc' Pm sow/o Tm A4 OVLH cur/T 2m N (M HL CONTACT AR:A, 3; AN) Toawz 54m 5% FLATTHG OVLR 5CN‘/T 2m NT 0N TT[ TLW TAT 0T SECTTON §E 5T860'ODTLF sTNqa PTn-acw/n T6m m 0m sow/T 27m NT 0N TLE CONTACT Am 5! MT) TEN/2 cm 5n m TNG om DUN‘H 2m N 0N TTL :HM NATToT SLCTTON 3—; ‘nncr NT" 3mm Tim M MT sow/T 27m NT 0N TT[ CCN'ACT MN gb AM) Tau? com 2" PTA’TNC 0er SDJ‘/T 7M N m w ’rTTN NATTOH SFCTTON Eé T=ATTT NUNNLTT QTSSG COLT TLLTS ,LTTO’LAN JHTOH DTTLCT v, AN} OTTT,TT TCOLN TT TTLGLTLATTOHS AS DJSCRTULD TN GS 22 305 3; THE HCUSTHG VT‘TLL WTTHSTAND [XPOSLRE TC 2am“ FEM TEH’EHATURE row Ta SECONDS TN A WA scum APPL CAT 0N TT TH A mam BOARD 3:; 3 “MANJTAC'JTTLR’S” NAML, j/NT MD )ATE CODE T0 WW ON 3:: THE swarm A A 4 ’HODJCT S’LC 'TCA TUH 63'T2'T49 5 )THEVSTONS AN} TOLERANCES ME N ACCOTDANCE TV TH ASME VTA 5H, T994 JTLESS 0 ’TLHT'TTSL S’LC TTLT) FCH HO a. 6 ALL JTMLNSTONS AWL HHS C LN,:SS OTT'LRWTSL SFLCTTTLJ E: 7 ATT THROUGH H0 F8 ATTF TOCA7:) TT TH A THU: PCS TTCN OF 0 BOA TC ST in E! 5 ALL TOLL )TH‘T:T[TTS ART: VTT\ STLD TOLL STZL 3 ES e (60 mm 4T: mom HOLES ARE JVPLATED 5 25 T0 Q50 SITSELC OUTC T TSTLO 325] DTT L,[D TOLLS PLA7:D WTTT ai OCOO3 T0 068] MTN S'TPb (NF? C OGT [0 C3] TC 0 003 TC OBT Cu 5 2LATTNC TO ACTTEVE A $3 CAOiC 303 'T CZiC 07] HOT BE é; """‘°°"' VOTE T 01373559137; CUSTOHH A 3:; n. u m. a me Hi ETTE {in T cow Fcl m.lmcm§cl.cm :3 a Tree: xxxvnnnw IT: 1‘ WWW" "TT- 5P T 243 T TV T 67 fig ”5”“ “gm" @{Jr VENTTCN, 30,0:R HEMEH _ a C DATJ VSTUB/CT man-m Tau-Ty PVI'TBLAJ‘L woe gag m, 1 mm TNCH/MM 5ng mm 2 3 m L mun soul: > /‘ 9397 w 1mm T A 3T8OC 3 5... mm a B mm W, T 2 2m/E 3T mm 22526 4
PDM: Rev:D Released .STATUS: Printed: Aug 11, 2007