Panasonic
DE (ADE)
1
ds_61A01_0000_en_de: 151209D
SPECIFICATIONS
COMPACT
HIGH-INSULATION
POLARIZED POWER RELAY
DE RELAYS (ADE)
VDE
mm inch
12
.49
25.0
.984
.492
FEATURES
• Conforms to European safety
standards (VDE0700 and VDE0631)
Insulating distance between coil and
contacts:
Clearance Min. 8mm .315 inch
Creepage distance Min. 8mm .315 inch
• Extensive product line-up
• Surge voltage between contact and
coil 12 kV
• Low operating power
Nominal operating power at 200 mW
(Single side stable, 2 coil latching)
• Compact body saves space
Size: 12.5(W) × 25.0(L) × 12.5(H) mm
.492(W) × .984(L) × .492(H) inch
• UL/CSA, VDE approved
Contact
Coil (at 20°C, 68°F)
Characteristics
Arrangement 1 Form A 1 Form A
1 Form B 2 Form A
Contact material AgSnO2 type
Initial contact resis-
tance, max. (By voltage
drop 6V DC 1A) 30mΩ
Rating
(resistive
load)
Nominal
switching
capacity
10A 250V AC,
10A 30V DC 8A 250V AC,
8A 30V DC 8A 250V AC,
8A 30V DC
Max.
switching
power
2,500 VA*,
300W 2,000 VA*,
240W 2,000 VA*,
240W
Max.
switching
voltage
440V AC,
230V DC 440V AC,
230V DC 440V AC,
230V DC
Max.
switching
current 10A (16A)* 8A (16A)* 8A (16A)*
Min. switch-
ing capac-
ity#1
100 mA, 5 V DC
Expected
life (min.
operations)
Mechanical
(at 300cpm) 107
Electrical
(at 20 cpm)
(resistive load)
105105(AC)
5 × 104(DC)
Electrical
(
16A / 230 V
AC resistive)*
25000 20000
Nominal operating power
Single side stable 200 mW
1 coil latching 100 mW
2 coil latching 200 mW
Max. operating speed 20 cpm (at rated load)
Initial insulation resistance*1Min. 1,000 MΩ
(at 500 V DC)
Initial
breakdown
voltage*2
Between open contacts 1,000 Vrms
Between contact sets 4,000 Vrms (2 Form A,
1 Form A 1 Form B)
Between contact and coil 5,000 Vrms
Surge voltage between contact and coil*3Min. 12,000 V (initial)
Operate time [Set time]*4
Max. 10ms (typ. 5ms)
[Max. 10ms (typ. 4ms)]
(at 20°C 68°F)
Release time (without diode) [Reset time]*4
Max. 5ms (typ. 2ms)
[Max. 10ms (typ. 4ms)]
(at 20°C 68°F)
Temperature rise (at 70°C)*5Max. 50°C
Shock resistance Functional*6Min. 196 m/s2{20 G}
Destructive*7Min. 980 m/s2{100 G}
Vibration resistance
Functional*810 to 55 Hz at double
amplitude of 2 mm
Destructive 10 to 55 Hz at double
amplitude of 3 mm
Conditions for operation,
transport and storage*9
(Not freezing and condens-
ing at low temperature)
Ambient temp. –40°C to 70°C
–40°F to 158°F
Humidity 5 to 85% R.H.
Unit weight Approx. 7 g .25 oz
#1 This value can change due to the switching frequency, environmental conditions,
and desired reliability level, therefore it is recommended to check this with the
actual load.
Remarks
* 16A possible for one contact set only with max. 4000 VA switching power.
*1Measurement at same location as “Initial breakdown voltage” section.
*2Detection current: 10mA
*3Wave is standard shock voltage of ±1.2 × 50μs according to JEC-212-1981
*4Nominal operating voltage applied to the coil, excluding contact bounce time.
*5By resistive method
*6Half-wave pulse of sine wave: 11ms, detection time: 10ms.
*7Half-wave pulse of sine wave: 6ms
*8Detection time: 10ms
*9Refer to “6. Usage, Storage and Transport Conditions” in AMBIENT
ENVIRONMENT section in Relay Technical Information.