Maxim Integrated
│
2
www.maximintegrated.com
Evaluates: MAX40660
MAX40660 Evaluation Kit
Quick Start
Required Equipment
● +3.6V, 100mA DC Power Supply
● Signal Source Up to 1GHz
● 500MHz to 2.5GHz Oscilloscope
Procedure
The MAX40660 EV kit is fully assembled and tested.
Follow the below to verify board operation:
Caution: Do not turn on the power supply or the electronic
load until all the connections are complete.
1) Connect a +3.3V supply and ground to VIN_SUPPLY
connector and GND return pad of the EV kit, respectively.
Disable the output of the power supply.
2) Install a shunt on 2-3 of jumper J1 to enable the TIA.
(Installing a shunt on 1-2 of jumper J1 will force the
TIA into low-power disable mode.)
3) Install a shunt on 2-3 of jumper J2 to selects the low
gain mode (25kΩ transimpedance) (Installing a shunt
on 1-2 of jumper J2) selects the high gain mode (50kΩ
transimpedance)).
4) Connect a signal source to IN_AC (J4) edge-mount SMA
input. Set the signal amplitude to 12.5mVP-P
(4.4mVRMS
or -34dBm), which corresponds to 5μAP-P. Set the
frequency to 300MHz. Disable the signal generator
output.
5) Connect OUT1+ (J7) and OUT- (J6) edge-mount
SMA outputs to the 50Ω inputs of a high-speed
oscilloscope.
6) Verify all the shunts are in default positions, as shown
in Table 1.
7) Enable the power supply and signal generator
output. Observe for outputs from OUT+ and OUT- on
the oscilloscope.
8) The differential signal at the oscilloscope should be
approximately 62.5mVP-P at 300MHz.
9) Enable the power supply and signal generator
output. Observe for outputs from OUT+ and OUT- on
the oscilloscope.
10) The differential signal at the oscilloscope should be
approximately 125mVP-P at 300MHz.
Detailed Description of Hardware
The MAX40660 accepts AC and DC-coupled input
from a high-speed photodiode. The EV kit facilitates
evaluation of the MAX40660 TIA without a photodiode.
The MAX40660 TIA is designed to be used with
optical transceiver systems when the detector’s (APD,
PIN diodes) cathode connected to the IN input of the IC.
The device is to be used when AC input currents are flowing
out of the device at IN input of the IC.
When an APD with negative bias voltage is connected to
the TIA input the signal current flows out of the amplifier’s
summing node. The input current flows through an internal
load resistor to develop a voltage that is then applied to the
input of the second stage. An internal clamp circuit protects
against input currents up to 100mA up to 100ns and up to
2A for 10ns pulses at low duty cycles. For more information
about the device, please refer to the IC data sheet.
Theory of Operation
The MAX40660 EV kit provides photodiode emulation
using a simplified electrical photodiode model. The model
provides a 50Ω electrical input termination, and resistors
that convert the high-speed input voltage to high-speed
current. A DC path is provided to model the average
photodiode current.
Test Interface
The MAX40660 outputs are back terminated with 50Ω.
When terminating the outputs to 50Ω oscilloscope, the
ac-coupling capacitors C6 and C7 are present and
resistor R0 is not installed. When interfacing with subsequent
amplifiers or LVDS- capable devices, ac-coupling capacitors
(C6,C7) and 100Ω resistor (R0) are installed when the
subsequent device has internal bias. Replace C6 and C7
ac coupling capacitors with 0Ω resistors in case of DC
coupling into the device.
Table 1. Jumper Function
*Default position
JUMPER
LABEL POSITION FUNCTIONS
J1
2-3* Enables U1. Active Mode
1-2 Disables U1 or Low Power
Disable Mode
J2 2-3* Low Gain Mode Selected
(25kΩ Transimpedance)
1-2 High Gain Mode Selected
(50kΩ Transimpedance)