AR0431 Datasheet by onsemi

o........,...........- w AR0431: CMOS Image Sensor, 4 MP, 1/3.2", Near PP
AR0431: CMOS Image Sensor, 4 MP, 1/3.2", Near
Infra-Red Enhancement
The ON Semiconductor AR0431 is a stacked 1/3.2-inch BSI CMOS active -pixel digital image sensor with a
pixel array of 2312H x 1746V. The AR0431 has been designed for IoT and security cameras. AR0431 can
provide high quality imaging for both day and night lighting conditions perfect for security cameras. It has
the ability to record at 120 fps delivering slow motion capable video which can use zoom and retain the
resolution quality which is perfect for wearable devices.
Features Benefits
4 MP at 120 frames per second Slow Motion video capability
High linear full well Great natural dynamic range for challenging lighting conditions
Low power operation and special
monitoring mode
Power savings, heat savings while fully active or while always on.
1/3-inch optical format
Standard compact sensor size to fit into many IoT type
applications
Sensor Synchronization
Allows for multiple camera synchronization for 360 degree
cameras or longer range depth solutions
Latest stacked pixel technology Compact sensor size and leading color performance
Near Infra-red enhancement Save power and cost for using less NIR LEDs
Applications End Products
4 MP CMOS Imaging sensor for consumer and industrial
end products.
IoT Camera
Wearable Camera
Security Camera
AR/VR/MR Camera
CMOS Image Sensor, 4 MPV 1/ 3.1', Near I nfra— Red Tray Enhancement, mm“ m JEDE 2‘0 Color 14 Deg Z CRA mPLCC Wlth Protectlve ARDA31CSSC14$MRAO cmos Image sensor, 4 MP, 1/3.2 Near Infra-Red AR0431cssc145MRAo """"" Enhancement, mPLCC m Color 14 Deg CRA mPLCC with Protective Film Tray Low Tray JEDE IN cmos Image Sensor, 4 MP, 1/3.] Near Infra ed AR0431CSSC145MRAO --------- Enhancement, mPLCC m Color 14 Deg z CRA mPLCC 7 wIth No Protectlve Fllm Tray JEDE 240 cmos Image sensor, 4 MP, 1/32 , Near Infra-Red AR0431cssc145MRAo """"" Enhancement, mPLCC m Color 14 Deg CRA mPLCC with Na Protective Film Tray JEDE IN
Product
Statu
s
Complianc
e
Descriptio
n
Package MSL
*
Container
Type
Case
Outline Type
Qty.
AR0431CSSC14SMRA0
-DP Active
Pb-free
Halide
free
CMOS Image
Sensor, 4 MP,
1/3.2", Near
Infra-Red
Enhancement,
Color 14 Deg
CRA mPLCC
with Protective
Film Tray
mPLCC
-48
776A
Z
4 Tray
JEDE
C
240
0
AR0431CSSC14SMRA0
-DP1 Active
Pb-free
Halide
free
CMOS Image
Sensor, 4 MP,
1/3.2", Near
Infra-Red
Enhancement,
Color 14 Deg
CRA mPLCC
with Protective
Film Tray Low
MOQ
mPLCC
-48
776A
Z
4 Tray
JEDE
C 240
AR0431CSSC14SMRA0
-DR Active
Pb-free
Halide
free
CMOS Image
Sensor, 4 MP,
1/3.2", Near
Infra-Red
Enhancement,
Color 14 Deg
CRA mPLCC
with No
Protective Film
Tray
mPLCC
-48
776A
Z
4 Tray
JEDE
C
240
0
AR0431CSSC14SMRA0
-DR1 Active
Pb-free
Halide
free
CMOS Image
Sensor, 4 MP,
1/3.2", Near
Infra-Red
Enhancement,
Color 14 Deg
CRA mPLCC
with No
Protective Film
Tray Low MOQ
mPLCC
-48
776A
Z
4 Tray
JEDE
C 240
Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead
free at 235°C reflow)
Pmduct Compliince Status Hahde free Type Hegipixels Frime Optifll Shuttel erl Output Calorl'idtage Nate Fon'nat Type Size Interface type UPS) Rotting Rong Rong Rotting (urn)
https://www.onsemi.com/products/sensors/imagesensorsprocessors/imagesensors/ar0431/73119