P004-18N-2C13 Datasheet by Tripp Lite

TRIPP°LITE
Specifications
Power Cord Splitter, C14 to 2xC13 PDU Style -
10A, 250V, 18 AWG, 18-in. (45.72 cm), Black
MODEL NUMBER: P004-18N-2C13
C14-to-C13 splitter allows 2 devices with C14 inlets to share one AC power input cord and one C13 outlet
on a PDU or UPS system.
Features
C14-to-C13 Y-Style Splitter Cord Connects 2 Devices with C14 Inlets to One C13 OutletThis UL-
listed IEC-320-C14 to IEC-320-C13 splitter allows two devices with C14 power inlets to share one AC
input cord and one C13 outlet. This C14 male to C13 female cord features a C14 end for connecting to an
AC power source on a PDU, surge protector or UPS system and two C13 ends for connecting to devices.
By connecting two devices to one outlet in your home office or workspace, the power cord splitter frees up
space in a PDU or surge protector and helps reduce cable clutter. The length of the C14 connector to the
split is 6" and the length of the two C13 connectors is 12" from the split.
IEC Cable Powers a Wide Variety of Essential ElectronicsWith this PC power splitter, a single C13
outlet can power two devices, such as computers, monitors, printers, instrument amplifiers and other
equipment compatible with a C13 connector. Ideal for areas where AC outlets are limited, such as rack
cabinets, this IEC cable is compatible with Tripp Lite power and extension cords.
Highlights
Connects 2 devices to one AC
outlet to save space and reduce
cable clutter
Recommended for powering
multiple computers, monitors or
other compatible peripherals
C14 end connects to PDU or
UPS power; C13 ends connect
to devices’ C14 inlets
C13-to-C14 PDU-style
extension cord is ideal
replacement for worn-out or
missing cable
Applications
Connect 2 devices like
computers, monitors, scanners
and printers to one power outlet
in your home office, work space
or dorm room
Cut cable clutter by powering up
to 2 monitors in a multi-monitor
display mount with a single cord
Save space in a 0U vertical
rack-mount PDU by plugging 2
rack devices into one outlet
Package Includes
P004-18N-2C13 C14 Male to
C13 Female Splitter, PDU Style,
18 in., Black
OVERVIEW
UPC Code 037332213945
Device Compatibility Computer; Monitor/HDTV; Printer; Scanner; UPS; PDU
Country/Region Global
INPUT
Maximum Input Amps 10
Voltage Compatibility (VAC) 100-250
1 / 3
TRIPP°LITE
PHYSICAL
Plug Color Black
Cable Jacket Color Black
Cable Jacket Material PVC
Cable Jacket Rating VW-1
Power Cord Jacket Type SJT
Number of Conductors 3
Wire Gauge (AWG) 18
Wire Gauge (OD - mm²) 0.82
Cable Length (ft.) 1.5
Cable Length (m) 0.4572
Cable Length (in.) 18
ENVIRONMENTAL
Operating Temperature Range -4 F TO 140 F (-20 C TO 60 C)
Storage Temperature Range -4 F TO 140 F (-20 C TO 60 C)
Operating Humidity Range 10 TO 65% RH
Storage Humidity Range 10 TO 65% RH
CONNECTIONS
Side A - Connector 1 IEC-320-C14
Side B - Connector 1 (2) IEC-320-C13
FEATURES & SPECIFICATIONS
High Voltage Yes
Locking Plug No
Angled Plug No
STANDARDS & COMPLIANCE
Certifications UL/Cul, RoHS, REACH
Approvals UL/CSA
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
Product Warranty Period (U.S. &
Canada) Lifetime limited warranty
2 / 3
Tripp LHe HI} W. cmugo we,“ ,
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
3 / 3