AP7315 New Prod. Announcement Datasheet by Diodes Incorporated

www.diodes.com
New Product
Announcement
AP7315
The Diodes Advantage
Applications
Smart phones/tablets
Portable video
Wireless adaptor/RF supply
Cameras
Portable media players
Wireless communication
AP7315 150mA High PSRR Low Noise LDO
The AP7315 is a low dropout
regulator with high output-
voltage accuracy, low RDS(ON),
high PSRR, low output noise
and low quiescent current. This
regulator is based on a CMOS
process.
The AP7315 includes a voltage
reference, error amplifier,
current limit circuit and an
enable pin. With the integrated
resistor network, fixed output
voltage versions can be
delivered.
With its low power consumption
and line and load transient
response, the AP7315 is well
suited for low power handheld
communication equipment.
The AP7315 is packaged in the
industry standard SOT23,
SOT25 and X2-DFN1010-4
packages and allows for
smallest footprint and dense
PCB layout.
Wide Input Voltage: 1.7V to 5.25V
Offers lower operation down to 1.7V supporting operation over entire range of Li-on
battery cells.
Wide Output Voltage:0.9V to 3.6V
Wide output voltage suitable for all applications
High PSRR (75dB @ 1kHz) and Low Noise (60µVrms @ 10Hz - 100kHz)
Suitable for noise sensitive applications such as audio, video and RF sub-systems
1.0% Output Accuracy at Room Temperature, 1.5% over -40 to +85ºC
Maintains accuracy over all conditions
Miniaturized Package, DFN1010-4 (1.0mmx1.0mmx0.4mm), SOT23 & SOT25
The small package dimensions and thin height meets small footprint and low profile
requirements of the latest portable equipment
Low Quiescent Current at 35µA
Offers power saving in low-power and battery operated products
Issue Number │001
January 2016
Circuit Functions
Enable for shutdown with auto-
discharge
Overtemperature protection
Fold-back short protection
www.diodes.com
New Product
Announcement
AP7315
Issue Number │001
January 2016
Typical Application Circuit
Part
Number
VIN
(V)
VOUT1
(V)
IOUT
(mA)
VDROP @ Full
Load
(mV)
IQ
(µA)
PSRR
@1kHz
(dB)
Noise
Vrms)
Output
Accuracy
(%)
BYPASS
Cap
Package
AP7315X
1.7 to 5.25
1.1~3.3
150
220
35
75
60
1
No
DFN1010-4
SOT23
SOT25
AP7340X
1.7 to 5.25
1.1~3.3
150
220
35
75
60
1
No
DFN1010-4
Product Portfolio
AP7315X - XXX XXX - XX
Output VoltageOutput Discharge
11 : 1.1V
Packing
7: Tape & Reel
FS4: X2-DFN1010-4
Package Code
185 : 1.85V
W5: SOT25
SA: SOT23
SR: SOT23
7B: Tape & Reel
Blank: Non Discharge
D: Discharge 12 : 1.2V
135 : 1.35V
15 : 1.5V
18 : 1.8V
22 : 2.2V
23 : 2.3V
25 : 2.5V
26 : 2.6V
28 : 2.8V
285 : 2.85V
295 : 2.95V
30 : 3.0V
31 : 3.1V
32 : 3.2V
33 : 3.3V
29 : 2.9V
Ordering Information
AP 73 15
V
IN
EN GND
V OUT
V
IN V
OUT
CIN
0 . 47 μF
COUT
0 . 47 μF