60300 Series Jacks Brochure Datasheet by Stewart Connector

‘ \. ,{‘T‘- (4‘ 4 I: > :i , E
60300 Series Jacks
2.5G, 5G and 10G Solutions
Stewart Connector’s 60300 Series Jacks are designed for use in 2.5G, 5G
and 10GBase-T Ethernet applications. Stewart Connector has engineered
this series of connectors to accommodate all Ethernet applications in one
simplistic design. Stewart Connector is the only manufacturer to provide
reliable 10GBase-T Ethernet in a passive connector application.
The 60300 series is one of the only RJ45 connectors on the market
today which has the electrical performance characteristics required to
deliver 10GBase-T Ethernet signals.
The 60300 series gives equipment designers a connector which
is capable of performing in 2.5G and 5GBase-T devices which are
designed to operated over existing structured cabling systems.
Unique Benefits of the 60300 Series
The unique contact design of the connector addresses cross talk and
return loss issues which are common when using RJ45 connectors in
high frequency applications
The compact design containing the smallest footprint available in
the market provides a viable robust solution when PCB space is at a
premium
45 degree, 90 degree and 180 degree shielded and unshielded
versions available
Compatible for use in applications where POE is necessary -
accommodating 15W through 100W power requirements
Non-LED options are IR reflow compatible
Selectively plated contacts with 50 micro-inches of gold
RoHS compliant
Part Numbers
Part Number Shield Type Orientation LEDs
SS-60300-011 Panel Grounds Horizontal (90) None
SS-60300-059 Panel Grounds 45 Degree Angled None
SS-60300-046 Panel Grounds Vertical (180) None
SS-60300-079 No Panel Grounds Horizontal (90) None
SS-60300-080 No Panel Grounds Vertical (180) None
SS-60300-081 No Panel Grounds 45 Degree Angled None
SS-60300-101 Panel Grounds Horizontal (90) Bi-Color G/Y
SS-60300-102 Panel Grounds Vertical (180) Bi-Color G/Y
SS-60300-103 No Panel Grounds Horizontal (90) Bi-Color G/Y
SS-60300-104 No Panel Grounds Vertical (180) Bi-Color G/Y
+1 717.235.7512
techhelp@belf.com
belfuse.com/stewart-connector
Stewart Connector
11118 Susquehanna Trail South
Glen Rock, PA 17327-9199
© 2020 Stewart Connector