WSBS8518_P4 Datasheet by Vishay Dale

VISHAY. A ® ' . RoH S A comm moan. FREE GREEN 5.2m). .Xfi an Marie‘s 9mm Toms www.vishay.com/doc?99912 ww2€reslsmrs@wshay.com www.v\shay.com/doc?91000
WSBS8518…P4
www.vishay.com Vishay Dale
Revision: 26-Feb-2019 1Document Number: 30393
For technical questions, contact: ww2cresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Power Metal Strip® Battery Shunt Resistor With M4 Tapped Holes
and Sn Plated Terminals, Very Low Value
(50 μ, 100 μ, 125 μ, and 250 μ)
DESIGN SUPPORT TOOLS AVAILABLE
FEATURES
High power to resistor size ratio
Proprietary processing technique produces
extremely low resistance values
• Tapped holes aid in PCB mounting and / or a
location to attach voltage sense pins
Sn plating assists with PCB mounting and
corrosion protection
All welded construction
Very low inductance (< 5 nH)
Low thermal EMF (< 3 μV/°C)
AEC-Q200 qualified
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Note
(1) Other values may be available, contact factory
3
3
D
D
3
D
3D Models
Design Tools
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL SIZE
POWER RATING
P70 °C
W
TOLERANCE
± %
RESISTANCE VALUE
RANGE
RESISTANCE VALUES
CURRENTLY AVAILABLE (1)
WEIGHT
(typical)
g
WSBS8518…P4 8518 36 5, 10 50μ to 250μ 50μ, 100μ, 125μ, 250μ
50μ = 37.9,
100μ / 125μ = 36.5,
250μ = 33.7
TECHNICAL SPECIFICATIONS
PARAMETER UNIT RESISTOR CHARACTERISTICS
Temperature coefficient ppm/°C
± 200 for 50 μ
± 175 for 100 μ, 125 μ
± 110 for 250 μ
Temperature coefficient (element material) ppm/°C ± 20
Operating temperature range °C -65 to +170
Maximum current rating A (P/R)1/2
GLOBAL PART NUMBER INFORMATION
GLOBAL PART NUMBERING: WSBS8518L1000JTP4 (WSBS8518-P4, 0.000100 , ± 5 %, tray pack)
GLOBAL MODEL RESISTANCE VALUE TOLERANCE CODE PACKAGING CODE SPECIAL
WSBS8518 L = m
L0500 = 0.000050
L1000 = 0.000100
L1250 = 0.000125
L2500 = 0.000250
J = ± 5 %
K = ± 10 %
K = bulk pack
T = tray pack
P4 = M4 tapped holes
with plated terminals
W S B S 8 5 1 8 L 1 0 0 0 J T P 4
VISHAY. a \ F v ‘T i 1| $" H m w: /\/\/\ | | I | I | | I 6 wwwvwshaycom/reswstorsflavge huntgowe meta 5mg a‘cu‘alor/ ww2€reswsmrs@wshay.com www \shay com/do 91000
WSBS8518…P4
www.vishay.com Vishay Dale
Revision: 26-Feb-2019 2Document Number: 30393
For technical questions, contact: ww2cresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in inches (millimeters)
Note
Plating on top / bottom is Sn 2.5 μm to 8.0 μm over Ni 0.5 μm to 4.0 μm, edges are not plated
DERATING PULSE CAPABILITY
www.vishay.com/resistors/large-shunt-power-metal-strip-calculator/
0.020 [0.5]
D
C
D
0.012 [0.3]
C
0.020 [0.5]
0.012 [0.3]
D
B
A
[0.25 ± 0.4]
0.010 ± 0.016 x 45°
[3 ± 0.05]
0.118 ± 0.002
[2 ± 0.05]
0.079 ± 0.002
Punch radius
this side
[60]
2.362
C
[85 ± 0.4]
3.346 ± 0.016
M4 x 0.7 tapped holesCalibration notch
0.00 to 0.160 deep
[18 ± 0.2]
0.708 ± 0.008
[2 ± 0.4]
0.078 ± 0.016 x 45°
[8.2 ± 0.13]
Ø 0.323 ± 0.006
[3 ± 0.4]
0.118 ± 0.016 x 45°
RESISTANCE
VALUE (μ)
ELEMENT
MATERIAL
A
REFERENCE
B
± 0.005 (± 0.13)
50 Mn-Cu 0.145 (3.68) 0.357 (9.07)
100 Mn-Cu 0.360 (9.14) 0.571 (14.50)
125 Mn-Cu 0.454 (11.5) 0.666 (16.9)
250 Mn-Cu 0.900 (22.86) 1.112 (28.2)
TOLERANCES ON DECIMALS
.xxx ± 0.005 (.x ± 0.1)
UNLESS OTHERWISE LISTED
70
120
100
80
60
40
20
01751501251007550250-25-50-65
Ambient Temperature in °C
Rated Power in %
I
I
L
L
L
U
S
T
R
A
T
A
A
I
V
E
P
U
R
R
P
P
O
S
E
E
S
S
O
O
N
L
Y
Y
L
L
LL
click to get started
PERFORMANCE
TEST CONDITIONS OF TEST TEST LIMITS
Thermal shock -55 °C to +150 °C, 1000 cycles, 15 min at each extreme ± 0.5 % R
Short time overload 5 x rated power for 5 s ± 0.5 % R
10 x rated power for 5 s ± 1.0 % R
Low temperature storage -65 °C for 24 h ± 0.5 % R
High temperature exposure 1000 h at +170 °C ± 1.0 % R
Bias humidity +85 °C, 85 % RH, 10 % bias, 1000 h ± 0.5 % R
Mechanical shock 100 g’s for 6 ms, 5 pulses ± 0.5 % R
Vibration Frequency varied 10 Hz to 2000 Hz in 1 min, 3 directions, 12 h ± 0.5 % R
Load life 1000 h at +70 °C, 1.5 h “ON”, 0.5 h “OFF” ± 1.0 % R
Moisture resistance MIL-STD-202, method 106, 0 % power, 7b not required ± 0.5 % R
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED