% CML Microcircuits
COMMUN/CATI‘ON SEMICOND’ /CTOR‘S
© 2016 CML Microsystems Plc 1
Product Preview
CMX7261
Full Duplex Multi-transcoder IC
G723.1 ∙ G729A ∙ G.711 ∙ Linear PCM ∙ CVSD
Brief Description
The CMX7261 is a Multi-transcoder IC offering a range of popular voice
codecs (digital voice coding algorithms) in a single chip.
Capable of both full-duplex and half-duplex operation, the CMX7261 combines a number of
popular digital voice coding algorithms into a single IC. Built on FirmASIC® component
technology opens up the potential of providing further voice coding algorithms and the
possibility of customisation.
The CMX7261 is part of CML’s Dura Talk™ digital voice processor range and presents a
highly flexible solution to your digital voice coding and transcoding requirements.
Two Function Images™ are currently available. A Function Image™ (FI) being a data file that
is uploaded during device initialisation and defines the device's function and feature set.
In common with other FirmASIC® based products, the CMX7261 additionally offers a
number of auxiliary features: configurable GPIO, programmable input and output digitally
controlled attenuators, host C-BUS port and a separate master/slave PCM serial interface.
The CMX7261 operates from a 3.0 to 3.6 V supply, includes selectable powersaving modes
and is available in small 64-pin VQFN/LQFP packages.
PP/7261/1 April 2016
Introduction
Digital voice coding has become an
important operation in todays
digital communications world.
There is a large range of digital voice
based systems deployed, each
using one of the available digital
voice coding algorithms, which are
generally interoperable. Therefore,
a transcoding operation becomes a
necessity where systems need to
interconnect.
The CMX7261 Multi-transcoder IC is
the solution by providing multiple
digital voice coding algorithms
within a single device. This provides
the necessary coding and
transcoding functions with the
flexibility to enable further digital
voice coding algorithms to be added
in the future.
Features
Self-contained functionality
Embedded audio code
No external DSP required
Full duplex and half-duplex
operation
Coding and transcoding
Supporting popular voice coding
algorithms: Linear PCM, G.711,
G.729A, G.723.1 and CVSD
Voice activity detection
Selectable input output source
Analogue
C-BUS to host
External PCM codec
Auxiliary functions
GPIO
Analogue input/output gain
adjustment
Analogue input/output
multiplexer
Applications
Digital radio systems
Personal area network voice links
Privacy-type digital voice links
Wireless PABX
VoIP systems
Software Defined Radios (SDR)
Function Image™ Encode, Decode and Transcode
7261FI-1.x Analogue, Linear PCM, G.711, G.729A, CVSD
7261FI-2.x Analogue, Linear PCM, G.711, G.723.1
Small 64-pin VQFN/LQF Packages
Analogue
Linear PCM
G.711
G.729A
CVSD
Analogue
Linear PCM
G.711
G.729A
CVSD
Analogue
Linear PCM
G.711
G.723.1
Analogue
Linear PCM
G.711
G.723.1
Transcoder
Function Image™
Host
µC
Registers
FIFOs
Configuration
Digital
Filters
DAC
ADCs
Analogue
Outputs
Analogue
Inputs
External
ADC / DAC PCM Talk-through / PCM
C-BUS
Voice Activity
Detection
Encoder
Decoder
Transcoder
CMX7261 Multi-transcoder
Mux
Gain
Control
Digital
Filters
DAC Digital
Filters
ADC
Gain
Control
Gain
Control
Gain
Control
GPIO
New Release
G.723.1 VoIP Codec