GR2000000SER Drawing Datasheet

A * ‘25 REF — 063 REF 5 ’ E D 2X W DVD c ‘4 2X R 030 LENGTH : 62 FEET (FP.FH MATERIAL) = VD FEET {FT MATER‘AL) o cmmc NUMBER A a c n E ma moms MAYEMAL S‘ZE MAX M‘N MAX M‘N MAX M‘N MAX M‘N MAX MW FF AA 0‘5 * 035 V ‘00 .080 O40 034 045 025 055 050 020 000 FP‘FHJZT A 016 , 05V ‘65 I45 07‘ 05! O70 050 ‘20 095 020 000 FF‘FH.FT E 05‘ , 053 190 ‘70 105 .555 070 .050 120 095 020 000 FP.FH,FT c 083 7 no 235 ,zus 122 ‘25 070 050 ‘20 095 020 one FP.FH‘FT D I30 , , ‘59 340 3‘9 210 ‘90 065 055 160 V55 030 000 FP.FH FT E I89 - 255 400 ,380 275 255 .035 055 ‘90 ‘55 030 000 FP‘FT Z55 * 315 450 440 335 3|5 V090 .070 200 ‘75 030 000 H: F 256 7 3:9 450 437 335 3I5 ,090 070 200 ‘55 .030 .000 0“ FP‘FT 3‘9 , 332 530 5‘0 406 355 090 070 200 ‘75 Oil) 000 &/ 13°F EH G 319 , 382 V530 506 405 356 090 V070 200 165 030 000 :9 FP‘FT 352 , 508 [>55 .535 530 510 090 070 200 I75 030 000 FH H 352 , .503 555 530 530 5w ago 070 200 155 030 000 i, HellerrnannTyInn N @SAMFLE PART NUMBER IS gm ? gm: mm SEE CHART lm- vacww D “And“ m [M lax V Aumumlmmmmnzrnmgmm FPAA V A M E XXX; ms P "W R muimzmus E vmmm..(a=.m-mnmmmmm O 3sz I ww g 5 xx: A GROMMET A i m E E g 7 " “" “’ "" i g MATERML § Slim" WW“ § E Z: R MM FP PDLVETHVLENE \i’ filz/wsvgl E R fl 8 u Gkiwmm S Lanimm Wm T W mum N 5 ' N W, M 5 m. mm; H ~ P.T F E (TEFLON) 0 number GRZOODOOOSER