ASHFSHF22K102 Drawing Datasheet by JST Sales America Inc.

E‘eclncal 3g a|mns
13 4 5
A
B
D
C
8
76
2
13 4 58
76
2
A
B
D
C
SIZE
DRAWING NO.
GAM-574
REV
DATE
SCALE
1:1
ZONE
REV
DESCRIPTION
DATE
APPROVED
PART NO.
ASHFSHF22K102
DESCRIPTION
2.5mm Pitch NH Series Standard Leads - 4” Inside Length
DOUBLE END LEADS
CUSTOMER NAME
All dimensions are in
millimeters with a default
tolerance of +/- 5.0 unless
otherwise specified.
Drawn By:
Larissa Mosley
Checked By:
Steven Pilkington
CUSTOMER PART NO.
12/18/2018
Item No.
Part No.
Description
1
SHF-001T-0.8BS
NH Connector Contact
2
L1007, 22 AWG
Black
Electrical Specifications
Current: 3.0A AC/DC
Voltage: 250V AC/DC
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.
NO. OF CIRCUITS HOUSING PART NO.
2 H2P-SHF-AA
3 H3P-SHF-AA
4 H4P-SHF-AA
5 H5P-SHF-AA
6 H6P-SHF-AA
7 H7P-SHF-AA
8 H8P-SHF-AA
9 H9P-SHF-AA
10 H10P-SHF-AA
11 H11P-SHF-AA
12 H12P-SHF-AA
13 H13P-SHF-AA
14 H14P-SHF-AA
15 H15P-SHF-AA
16 H16P-SHF-AA
18 H18P-SHF-AA
20 H20P-SHF-AA
21 H21P-SHF-AA
22 H22P-SHF-AA
24 H24P-SHF-AA
25 H25P-SHF-AA
APPLICABLE HOUSINGS
101.6 +/- 5.0
119.6 +/- 5.0
121