20.25 11
17.25 9
8.25 3
6.75 2
@fil
CIRCUIT SIZE
W5 umwwe conNs wowmou MAY ‘5 pnopmmv Yo MOLEX ELECTRON‘C rscmomzs m: AND snoum Nov 5E uszo wwwmfl wmrrzu PERM‘sswoN
mmmowws 3m: CURRENT REV DESC
mm NTS
APPR:
EC NO.
DRWN:
CHK'D.
640538
QHEai
SAKIVAMA
KOMURAKAM‘
molex
DRWN
DOCUMENT STATUS] F1 [ RELEASE DATE 1 2020/07/07
INIT\AL REVISION
QHEai
APPR: KOMURAKAM‘
m rva m w wmm
“Wrmmppmm Wmmmwmm
3
CURRENT REV DESC:
EC NO: 640538
DRWN:
QHE31
2020/07/01
CHK'D:
SAKIYAMA
2020/07/06
APPR:
KOMURAKAMI
2020/07/07
INITIAL REVISION:
DRWN:
QHE31
2019/01/22
APPR:
KOMURAKAMI
2019/02/18
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
504050
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
PICO-LOCK1.5 HDRASSY SGLRW R/A ETP H=2
FOR CIRCUIT SIZE 2,3,9,11
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
5040500000-SD
PSD
001
B
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART OF SHEET 1
1 OF 3
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2020/07/07 08:22:01
NOTE.
1.嵌合相手:504051****
MATE WITH : 504051****
偶数極の製品に適用
APPLY EVEN CIRCUIT PRODUCTS.
3.材質
MATERIAL
ハウジング:ポリアミド(PA)
UL94-V0 BLACK
HOUSING : POLYAMIDE(PA)
UL94-V0 BLACK
ターミナル 、ネール:銅合金
TERMINAL 、NAIL: COPPER ALLOY
16.35 15 20.25 11
13.35 12 17.25 9
4.35 38.25 3
2.85 1.5 6.75 2
CBA極数
CIRCUIT SIZE
0.15
C
A0.4
6.1
A
2
4.45 1.5
0.75
B
0.34
0.31
2
0.15
(NAIL)
TRADE MARK
2
CIRCUIT 1
CAV. No.
& MOLD No.
2
梱包仕様書: SPK-504050-001.
PACKING INFORMATION SPK-504050-001.
8 .
CIRCUIT N
CIRCUIT No.1
INDICATOR MARK
PITCH
1.5
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
4.めっき
PLATING
ターミナル:ニッケル下地めっき 1.0micro-meter MIN.、
コンタクト:金めっき0.1micro-meter MIN. 半田付け部:金めっき
TERMINAL : UNDER NICKEL PLATING 1.0micro-meter MIN. CONTACT :
GOLD PLATING0.1micro-meter MIN. TAIL:GOLD PLATING
ネール:ニッケル下地めっき 1.0micro-meter MIN. 錫めっき 1.0micro-meter MIN.
NAIL:UNDER NICKEL PLATING 1.0micro-meter MIN.
TIN PLATING 1.0micro-meter MIN.
5.ソルダーテイルとネイルの平坦度:0.08mm MAX.
SOLDER TAIL AND FITTING NAIL COPLANARITY:0.08mm MAX.
6.ELV及びRoHS適合品
ELV AND RoHS COMPLIANT.
7.製品仕様及び取扱いについては、製品仕様書PS-504051-001
及びコネクタ取扱説明書AS-504051-001を参照願います。
PLEASE REFER TO PRODUCT SPECIFICATION PS-504051-001
AND APPLICATION SPECIFICATION AS-504051-001.