23
Item GT12 GT32M GT32T0 GT32T1
RS232C RS422 / RS485 RS232C RS422 / RS485 RS232C RS422 / RS485 RS232C RS422 / RS485
Power supply 24 V DC
Operating voltage range 21.6 to 26.4 V DC
Power consumption 1.7 W or less 10 W or less 12 W or less
Power supply unit isolation method Transformer isolation
Ambient temperature 0 to +50 °C +32 to +122 °F 0 to +50 °C +32 to +122 °F (Note 5)
Ambient humidity 20 to 85 % RH (at +25 °C +77 °F), No condensation
Storage temperature –20 to +60 °C –4 to +140 °F
Storage humidity 10 to 85 % RH (at +25 °C +77 °F), No condensation
Vibration resistance
5 to 9 Hz amplitude: 3.5 mm 0.138 in, 9 to
150 Hz acceleration 9.8 m/s
2
, 10 sweeps
each in X, Y and Z directions (1 octave/min.)
10 to 55 Hz (1 minute cycle): Double amplitude: 0.75 mm 0.030 in, 10 minutes in each of the X, Y, and Z directions
Shock resistance
147 m/s2, 3 times in each of the X, Y and Z directions
98 m/s2 or more, 4 times in each of the X, Y, and Z directions
Superposed noise suppression 1,000 V [P-P] or more, pulse width of 50 ns, 1 µs between power supply terminals (by a noise simulator)
Environmental resistance IP67 (in the initial stages) (Note 1) IP65 (in the initial stages) (Note 1)
Weight 240 g approx. 500 g approx. 470 g approx. 480 g approx.
Display
Display device STN monochrome LCD TFT color LCD
Resolution 320 (W) × 120 (H) dots 320 (W) × 240 (H) dots
Display color 2 colors (black / white, 8-gray scale) 2 colors (blue / white) 4,096 colors
Displayable area
108.8 (W) × 40.8 (H) mm 4.283 (W) × 1.606 (H) in
113.2 (W) × 86.4 (H) mm 4.457 (W) × 3.402 (H) in
110.8 (W) × 83.6 (H) mm 4.362 (W) × 3.291 (H) in
Backlight
GT12M: 3-color LED (white / pink / red)
GT12G: 3-color LED (green / orange / red)
CFL *Not replaceable.
Average life for backlight; GT32M: 75,000 hours (at +25 °C +77 °F),
GT32T: 50,000 hours (at +25 °C +77 °F)
Functions
Font types
Fixed (GTWIN) : 8 × 8, 16 × 8, and
16 × 16 dots
Characters can be displayed in the
1, 2, 4, or 8 times width or height.
True Type (GTWIN): 10 to 120 dots
Fixed (GTWIN) : 8 × 8, 16 × 8, and 16 × 16 dots,
Characters can be displayed in the 1, 2, 4, or 8 times width or height.
True Type (GTWIN): 10 to 240 dots, Windows®: 10 to 240 dots
Languages Japanese, English, Simplified Chinese, Traditional Chinese, Korean, German, Italian, Spanish, French, Turkish, Russian and Vietnames
Graphics Straight lines, Continuous straight lines, Squares, Circles, Ovals, Arcs, Elliptic arcs, Fan shapes, Elliptic fan shapes, Beveled squares and Bitmaps
Number of screens (Note 2)
2-gray scale: 250 screens approx.
8-gray scale: 200 screens approx. 240 screens approx. 180 screens approx.
Screen setting No. No. 0 to 3FF
Part functions
Messages, Lamps, Switches, Function switches, Data, Bar graphs, Clocks, Keyboards, Line graphs, Alarm list, and Custom parts (messages, lamps, switches)
Other functions Recipe, Flow display, Write device, Multiple PLC connection, FP monitor, Language switching, GT link, Operation security, Data logging and SD recipe
(Note 3) Sound output (Note 6)
Clock function Provided with a built-in clock. (Can also refer to and display a PLC clock.) *Buy the backup battery (AFPX-BATT).
Contrast adjustment Contrast can be adjusted by using the touch panel. Not adjustable
Buzzer Installed
Automatic communication settings
The communication speed (baud rate) is automatically changed if there is no response from the target equipment.
Through function GT connected between a PC and PLC allows the PLC to be debugged without a direct connection with the PC.
Screen creation Dedicated software should be used. Applicable OS: Windows® 2000 / XP / Vista / 7 (Note 9)
Touch key resolution Free layout (8 dots min.)
Touch key operation force 0.8 N or less
Touch key life 1 million operations or more (at +25 °C +77 °F)
COM. port
Communication standard
Conforms to RS232C
Conforms to RS422 / RS485
Conforms to RS232C
Conforms to RS422 / RS485
Conforms to RS232C
Conforms to RS422 / RS485
Conforms to RS232C
Conforms to RS422 / RS485
External communication
conditions
Baud rate: 9,600 bps, 19,200 bps, 38,400 bps, 57,600 bps and 115,200 bps
Data bits: 7 or 8 bits, Parity: None, Odd, Even, Stop bits: 1 bit
Protocol
Our FP series supported, General-purpose serial interface supported, Other companies' PLC supported (Refer to the “PLC COMPATIBILITY TABLE” on p.17 for manufacturers and models.)
Connector Connector terminal block (8 pins)
Screen
data
transfer
interface
Communication standard
USB1.1
Communication
conditions with PC
Protocol Our dedicated protocol
Connector USB Mini B USB TYPE-B
Ethernet port (Note 4)
Available (100BASE-TX, 10BASE-T) (Note 7, 8)
User’s
memory
Memory F-ROM
Capacity 2 Mbyte 2 Mbyte 12 Mbyte (Ver.1.10 or later)
Memory
backup
Memory SRAM
Backup battery Lithium battery (replaceable) AFPX-BATT (Does not include with product.)
Conformance to the UL / cUL
standards
UL / cUL file No. E96300
UL standard No. UL508
Notes: 1) This protective structure condition applies to the front
surface of the installed panel. This condition does not
guarantee usage in all environments provided by users.
When reattaching the panel, replace the waterproof
packing.
2) The number of screens that can be registered varies
according to the registered contents.
3) The data logging and SD recipe functions are available
with only models equipped with an SD / SDHC memory
card slot.
4) Simultaneous USB and Ethernet communications are
not possible.
5) Please use within a temperature range of 0 to +40 °C +32 to
+104°F when horizontally installed and vertically installed in a
portrait orientation.
6) WAV format (PCM, 8 kHz sampling rate, 16 bits, monaural),
Maximum sound data capacity: 512 Kbyte (30 sec, approx.),
Maximum registrable number of sound data items: 128
7) The unit caries out serial communication data processing at
115.2 kbits / s.
8) Communications with external equipment (PLC) are not
available.
9) The 64-bit version is not supported except for Windows® 7.