SCL3300 Flyer Datasheet by Murata Electronics

Applications . SCL33OO rs targeted at apphcatrons demanding hrgh stabllrty With tough environmentat requirements. . Typrcat apphcatlons \nclude: . Levelrng . . TrLt sensing . . Macnrne control . ‘ . ‘ . ' . . nmRata 8 ® \NNDVAYDR IN ELECTRONICS
MEMS 3-axis
Inclinometer
A small surface mounted MEMS sensor
offering best-in-class characteristics
for inclination measurements.
Features
3-axis inclination sensor with digital true inclination
angle output
Four user selectable measurement modes for sensor
performance optimization for different applications
and their requirements
Ultra-low noise density for high measurement resolution
Mechanically damped sensing element design for
excellent vibration robustness
Extensive self-diagnostic features
SPI digital interface
-40 °C to +125 °C operating range
Proven capacitive 3D-MEMS technology
Murata Electronics Ref.: SCL3300fl_1
Typical Performance Overview
Parameter SCL3300-D01
Operating Range -40°C ...+125°C
Supply voltage 3.0V ... 3.6V
Range: Sensitivity:
Acceleration output / Inclination output
Bandwidth:
Measurement Mode Options 1± 1.8g / ±90° 6000 LSB/g / 182 LSB/° 40 Hz
2± 3.6g / ±90° 3000 LSB/g / 182 LSB/° 70 Hz
3, 4 ± 0.9g / ±10° 12 000 LSB/g / 182 LSB/° 10 Hz
Offset Temperature Error ±0.005°/°C
Sensitivity Temperature Error ±0.3%
Noise density Mode 4 0.001°/√(Hz)
Applications
SCL3300 is targeted at applications demanding
high stability with tough environmental requirements.
Typical applications include:
Leveling
Tilt sensing
Machine control
Structural health monitoring
Inertial measurement units (IMUs)
Robotics
Positioning and guidance systems
Size
7.6 x 3.3 x 8.6 mm
SCL3300
info@murata.eu www.murata.com