LR03XWA Datasheet by Panasonic - BSG

Panasonic (-9 Panasonic 0- Mp]! .. mum-luau u e — IF I_ m _ A B (-) \':D'| Photos represznnypical industrial applic
Industrial AAA (LR03XWA)
Chemical
System:
Alkaline-Zinc/Manganese Dioxide
(Zn/MnO2)
Designation: ANSI-24A, IEC-LR03
Nominal
Voltage: 1.5V
Operating
Temperature
Range:
-20°C to 54°C (-4°F to 130°F)
Typical
Weight: 11.0 grams (0.38 oz.)
Typical
Volume: 3.8 cm3(0.2 in.3)
Terminals: Cap and base
Shelf Life: 7 years (80% Capacity)
Heavy Metals
Content:
No added Mercury,
Cadmium or Lead
Industry Standard Dimensions mm (inches)
Dimensions Comply with ANSI and IEC Standards Specifications
Important Notice: This data sheet contains typical information specific to products manufactured at the time of its publication.
Photos represent typical industrial applications but may or may not match the battery size on this data sheet.
Batteries for every application and industry including:
Medical Hotel/Motel/Restaurant Transportation
Communications Government/Municipality HVAC
Contractors Janitorial/Sanitation Power Plants
Manufacturing Military/Defense Security
Page 1 of 2
Dimensions Millimeters Inches
A Max 44.5 1.752
B Min 43.5 1.713
C Min 4.3 0.169
F Max 3.8 0.150
G Min 0.8 0.031
OD Max 10.5 0.413
OD Min 9.5 0.374
Part Number: LR03XWA
(Replaces Panasonic part number AM-4PI)
Alkaline-Zinc/Manganese Dioxide
P nasonic sou am 500 G 51 L} I we I Hm [I ma 1 1 3 c: a o g :10 E :0 ; 50 m m m u m u ‘ l 4 m .o K] m m m 9 9 E r > 5 > 5 > J a: c: w m m m m m m | 1 | 0.5 0.5 nfi |.2v s m an loo Eon K 5 m 50 mo sou m 5 to 50 me 500 w LDAD MILLMMPERESJ ,QAD lDHMSJ LEAD [GHMS' ‘ AAA Remnle 60ml (140m 153nm, alum) ‘ AAA Tape - Eleclmnic Game (1 mm mm!) ‘ g 1 é o ‘ 8 5 ‘ g g ‘n g n u 5 m ‘5 2a 25 Durafiunulnurs) Dura n(Hnurs) AAA ughling (5.10m Amph, Blind) AAA thnllasn (600nm 10spm,1npd) ‘ § 5‘ e 9,} o u ‘ E 5‘ ‘ g E n n n I 2 3 5 5 n 15 an :5 an 75 9a Dumian (Imus) Duration (Minutes) Panasonic ideas for life
Typical Discharge Characteristics with
Constant Current at 20°C
Typical Discharge Characteristics with
Constant Resistance at 20°C
Typical Temperature Characteristics
0.9 Volts Cutoff Voltage
Panasonic Industrial Company - OEM Battery Sales Group
www.panasonic.com/batteries
e-mail: oembatteries@us.panasonic.com
©2009 Panasonic Energy Corporation of America. All rights reserved. All reproductions prohibited without proper authorization.
Characteristics and specifications subject to change without prior notification.
This information is generally typical and is not intended to make or imply any representation, guarantee or warranty with respect to any cells and batteries. Cell and battery designs/specifications are subject to modification
without notice. Cell/battery performance and service life depends on the operating temperature, cut-off voltage and load applied to cell/battery in a specific application. It is the responsibility of each user to ensure that each
cell/battery application is adequately designed safe and compatible with all conditions encountered during use and in conformance with existing standards and requirements. Contact Panasonic for the latest information.
AAA
AAA
AAA
AAA (LR03XWA)
Part Number: LR03XWA (Replaces Panasonic part number AM-4PI)
Alkaline-Zinc/Manganese Dioxide
Industrial
IEC/ANSI Standard Tests @ 20°C
Remote Control (24ohm 15spm, 8hpd)
0.8
0.9
1.0
1.1
1.2
1.3
1.4
1.5
1.6
0 5 10 15 20 25
Duration (Hours)
Voltage (CCV)
AAA Tape - Electronic Game (100mA 1hpd)
0.8
0.9
1.0
1.1
1.2
1.3
1.4
1.5
1.6
036912
Duration (Hours)
Voltage (CCV)
Duration (Hours)
Voltage (CCV)
Duration (Minutes)
Voltage (CCV)
AAA
AAA AAA
Lighting (5.1ohm 4mph, 8hpd)
0.8
0.9
1.0
1.1
1.2
1.3
1.4
1.5
1.6
012345
Photoflash (600mA 10spm, 1hpd)
0.8
0.9
1.0
1.1
1.2
1.3
1.4
1.5
1.6
0 15 30 45 60 75 90
Page 2 of 2 Form AAAInd PEC-6.2009