GEZ38ES-2RS Datasheet by Mechatronics Bearing Group

Sphencal Plain Beams 2 Inch » Samara Du1y NPB GEZ38ES—2RS BEARING LOAD SERIES INCH I STANDARD DUTY SEALED SPHERICAL PLAIN BEARING NPB Pan No SPECIFICATIONS Sealed Ball Bore Diameter Outside Diameier 1 Ball VVIdIh Race Wldtn Ball DIameIer Ref TiI'I Angle 2 Shoulder Diameter Ref Shall FIIIEI Max Housmg Fillet Max Sta‘Iic Radial Load 1 Dynannc Radial Load , GBZSBES>2RS Yes 0 1 1/2" [1.50m] £13005 0 2.4375" gumnns 0 1.312" 51.005 0 1.125" *0‘005 a 2.155" 0 6 day 0 1.630" 0 .023" 0 .039" 84,379 Lbf 29,129 Lbf 1 All tolerances in this catalog ale before the ante! races are fractured and ham application ofdry film 1mm 2 Seals may reduce an angle : umm loads tame bearings m nus cawog Bra 59;)":meer 1,5 mnes the catalog badmfings ‘Slainless option is available in most was