T-1 3/4 Sub-Miniature LED Lamp Flyer Datasheet by Visual Communications Company - VCC

LED LED COLOR Bl-COLOR OPTIONS OPYIONS Z-ZSVDC DURAELE was“ oomoo
vcclite.com | 1.800.522.5546
Direct incandescent replacement LED lamp that delivers improved illumination, durability and long
life. The T-1 3/4 Sub-Miniature LED lamps are drop in replacements for the less efficient filament
lamps, typically used within pushbutton switches and indicators.
LED replacement for incandescent lamps in a variety
of colors and voltages and is ideal for mission critical
applications.
Available with a variety of LEDs and provides low energy
consumption, fast on/off cycling, low heat generation,
and long operating life.
Designed for quick installation and reduces overall
cost due to less-frequent replacements. Low power
consumption - uses up to 90% less energy than an
incandescent lamp.
Offered in a range of various bases (bi-pin, bayonet,
flange, groove, screw, wedge) and fit into standard
sockets.
The LED lamp uses up to 90% less energy than an
incandescent lamp and operates significantly cooler than
traditional lamps.
Lamp
T-1 3/4 sub-miniature LED lamp (light bulb)
Base
bi-pin, bayonet, flange, groove, screw, wedge
Single LED Color
Red, amber, green, orange, blue, white
T-1 3/4 Sub-Miniature
LED Replacement Lamp
Bi-Color LED
Red/Green
Operating Voltage
2 to 28 VDC
Compliance
RoHs, REACH
was“ oomoo
vcclite.com | 1.800.522.5546
MG200
Groove
BP202
Bi-Pin
MS200
Screw
WB201
Wedge
T-1 3/4 Sub-Miniature LED Lamp
Product Specification
Applications
Part Numbers
Cross Reference
T-1 3/4 sub-miniature LED lamp (light bulb)
Voltage: 2-28 VDC
Base: bi-pin, bayonet, flange, groove, screw, wedge
Available in six LED single colors: red, amber, green,
orange, blue, white
Available in one bi-color: red/green
Low power consumption - uses up to 90% less
energy than an incandescent lamp
Single chip based LED
Direct incandescent replacement
Mounts directly into industry standard sockets
Low heat generation, LEDs operate significantly
cooler than traditional lamps
Designed for quick installation and reduces overall
cost due to less-frequent replacements
Fast on/off cycling, shock resistance, and long
operating life
Compliant with RoHS and REACH
Transportation
* see T-1 3/4 Sub-Miniature Lamp Series data sheet for technical details and specific part numbers
See data sheet for an incandescent/LED cross reference guide
Industrial Equipment TrucksStatus Indication
MB200
Bayonet
MF200
Flange